Analog Devices ADM825SYKS-R7

Contains Lead DUAL GULL WING POWER SUPPLY SUPPORT CIRCUIT (Type) Supervisor 125C 0.012mA 2mm 3V
$ 0.691

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM825SYKS-R7.

DigiKey

Datasheet12 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM825SYKS-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.691
$ 1.349
Stock
159,283
514,083
Authorized Distributors
1
5
Case/Package
-
SC
Number of Pins
-
5
Logic Function
-
-
Frequency
-
-
Interface
-
-
Memory Size
-
-
Min Supply Voltage
-
1 V
Max Supply Voltage
-
5.5 V

Descriptions

Descriptions of Analog Devices ADM825SYKS-R7 provided by its distributors.

Contains Lead DUAL GULL WING POWER SUPPLY SUPPORT CIRCUIT (Type) Supervisor 125C 0.012mA 2mm 3V
WATCHDOG SUPERVISOR WITH MR - IC.
IC SUPERVISOR 1 CHANNEL SC70-5
SUPERVISORY CIRCUIT WITH W/DOG
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 5; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM825SYKSR7