Analog Devices ADM7171ACPZ-3.3-R7

LDO Regulator Pos 3.3V 1A 8-Pin LFCSP EP T/R
$ 2.155
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM7171ACPZ-3.3-R7.

Upverter

Datasheet23 pages11 years ago

Analog Devices

Augswan

element14 APAC

Inventory History

3 month trend:
-21.68%

CAD Models

Download Analog Devices ADM7171ACPZ-3.3-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM7171ACPZ-3.3-R7.

Related Parts

Pwr Sply Func, Voltage Regulator, Linear, LDO, SOIC, IS 140uA, PD 0.366W, VO 3.3V
Adjustable Positive LDO Regulator, 0.8V Min, 5V Max, 0.5V Dropout, CMOS, PDSO8
LDO Voltage Regulator, Fixed, 2.3 V to 6 V, 1 Output, 220mV @ 1A, 3.3 V, 1 A, 8 Pins, DFN-EP
Texas InstrumentsTPS7A8001DRBT
1-A, high-PSRR, ultra-low-dropout voltage regulator with low-IQ & enable 8-SON -40 to 125
Texas InstrumentsTPS7A8101DRBR
1-A, high-PSRR, adjustable ultra-low-dropout voltage regulator with enable 8-SON -40 to 125
Texas InstrumentsTPS7A8001DRBR
1-A, high-PSRR, ultra-low-dropout voltage regulator with low-IQ & enable 8-SON -40 to 125

Descriptions

Descriptions of Analog Devices ADM7171ACPZ-3.3-R7 provided by its distributors.

LDO Regulator Pos 3.3V 1A 8-Pin LFCSP EP T/R
Fast transient response | IC REG LINEAR 3.3V 1A 8LFCSP
1A null 3.3V positive 6.5V LFCSP-8 Linear Voltage Regulators (LDO) ROHS
6.5 V, 1 A, Ultralow Noise, High PSRR, Fast Transient Response CMOS LDO
Ldo, Fixed, 3.3V, 1A, Lfcsp-Ep, 125Deg C; Output Type:Fixed; Input Voltage Min:2.3V; Input Voltage Max:6.5V; No. Of Outputs:-; Output Voltage - Nom:3.3V; Output Voltage Min:-; Output Voltage Max:-; Polarity:-; Max Output Current:1A Rohs Compliant: Yes |Analog Devices, Inc. ADM7171ACPZ-3.3-R7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM7171ACPZ-3.3R7
  • ADM7171ACPZ3.3R7