Analog Devices ADM696AN

Voltage Supervisor/Reset IC, Fixed, 1 Channel, CMOS, PDIP16

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM696AN.

SHENGYU ELECTRONICS

Datasheet12 pages31 years ago

DigiKey

CAD Models

Download Analog Devices ADM696AN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.803
$ 17.803
Stock
162,514
168,158
168,158
Authorized Distributors
0
4
4
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
PDIP
CDIP
CDIP
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Packaging
-
-
-

Related Parts

Analog DevicesADM696ANZ
Processor Supervisor Adj 3V to 5.5V Automotive 16-Pin PDIP N Tube
Analog DevicesADM697ANZ
Voltage Supervisor/Reset IC, Fixed, 1 Channel, CMOS, PDIP16
Analog DevicesADM8696ANZ
Processor Supervisor 3V to 5.5V Automotive 16-Pin PDIP N Tube
Analog DevicesMAX713CPE+
Battery Charge Controller, Current-mode, 0.1A, CMOS, PDIP16
Analog DevicesMAX713EPE+
Battery Charge Controller, Current-mode, 0.1A, CMOS, PDIP16
Analog DevicesMAX1259CPE
MAX1259 Battery Manager | BATTERY MANAGER W/BACKUP 16-DIP

Descriptions

Descriptions of Analog Devices ADM696AN provided by its distributors.

Voltage Supervisor/Reset IC, Fixed, 1 Channel, CMOS, PDIP16
1-CHANNEL POWER SUPPLY MANAGEMENT CKT PDIP16
The ADM696/ADM697 supervisory circuits offer complete single chip solutions for power supply monitoring and battery control functions in microprocessor systems. These functions include µP reset, backup-battery switchover, watchdog timer, CMOS RAM write protection, and power failure warning. The ADM696/ADM697 are available in 16-pin DIP and small outline packages and provide the following functions: Power-On Reset output during power-up, power-down and brownout conditions. The RESET voltage threshold is adjustable using an external voltage divider. The RESET output remains operational with VCC as low as 1 V. A Reset pulse if the optional watchdog timer has not been toggled within specified time. Separate watchdog time-out and low line status outputs. Adjustable reset and watchdog timeout periods. A 1.3 V threshold detector for power fail warning, low battery detection, or to monitor a power supply other than VCC. Battery backup switching for CMOS RAM, CMOS micro-processor or other low power logic (ADM696). Write protection of CMOS RAM or EEPROM (ADM697). The ADM696/ADM697 is fabricated using an advanced epitaxial CMOS process combining low power consumption (5 mW), extremely fast Chip Enable gating (5 ns) and high reliability. RESET assertion is guaranteed with VCC as low as 1 V. In addition, the power switching circuitry is designed for minimal voltage drop thereby permitting increased output current drive of up to 100 mA without the need for an external pass transistor.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated