Analog Devices ADM696SQ

Processor Supervisor Adj 1 Active High/Active Low/Push-Pull 16-PinCDIP Tube
$ 17.803
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM696SQ.

HQonline

Datasheet12 pages31 years ago

Analog Devices

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM696SQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 17.803
$ 17.345
$ 17.345
Stock
154,517
154,870
154,870
Authorized Distributors
4
6
6
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Case/Package
CDIP
-
-
Max Charge Current
-
-
-
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Max Output Current
-
-
-
Number of Cells
-
-
-
Mount
Through Hole
Through Hole
Through Hole
Packaging
-
Bulk
Bulk

Supply Chain

Lifecycle StatusEOL (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusLAST TIME BUY (Last Updated: 23 hours ago)

Related Parts

Analog DevicesADM697SQ
Processor Supervisor Adj 3V to 5.5V 16-Pin CDIP
Analog DevicesADM691SQ
Processor Supervisor 4.65V 1 Active High/Active Low/Push-Pull 16-Pin CDIP Tube
Analog DevicesADM691AQ
Processor Supervisor 4.65V 4.75V to 5.5V 16-Pin CDIP

Descriptions

Descriptions of Analog Devices ADM696SQ provided by its distributors.

Processor Supervisor Adj 1 Active High/Active Low/Push-Pull 16-PinCDIP Tube
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: MILITARY; No. of Terminals: 16; Package Code: DIP; Package Shape: RECTANGULAR; Surface Mount: NO;
Microprocessor Supervisor with Backup Battery Switchover, Adjustable Low Line Voltage Monitor, Adjustable Watchdog Timer, Low Line, Power Fail and Watchdog Status Outputs and 100mA Output Current

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated