Analog Devices ADM691AARNZ

Processor Supervisor 4.65V 1 Active High/Active Low/Open Drain/Push-Pull 16-Pin SOIC N Tube
$ 3.354
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM691AARNZ.

Upverter

Datasheet12 pages29 years ago
Technical Drawing1 page21 years ago

Analog Devices

TME

iiiC

Future Electronics

Inventory History

3 month trend:
-6.55%

CAD Models

Download Analog Devices ADM691AARNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.354
$ 3.219
$ 3.219
Stock
381,834
224,158
224,158
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
Number of Pins
16
16
16
Number of Voltages Monitored
1
1
1
Reset
Active High/Active Low
Active High/Active Low
Active High/Active Low
Reset Timeout
200 ms
200 ms
200 ms
Undervoltage Threshold
4.5 V
4.5 V
4.5 V
Overvoltage Threshold
4.75 V
4.75 V
4.75 V
Watchdog Timer
Yes
Yes
Yes
Min Supply Voltage
0 V
4.75 V
4.75 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADM693AARNZ
Processor Supervisor 4.4V 4.75V to 5.5V 16-Pin SOIC N
Analog DevicesADM800MARNZ
ROHS3Compliant Tube ADM800 Battery Backup Circuit supervisor 4.5V 9.9mm 140ms Minimum 700mW
Analog DevicesADM693AARWZ-REEL
Processor Supervisor 4.4V 1 Active High/Active Low/Open Drain/Push-Pull 16-Pin SOIC W T/R

Descriptions

Descriptions of Analog Devices ADM691AARNZ provided by its distributors.

Processor Supervisor 4.65V 1 Active High/Active Low/Open Drain/Push-Pull 16-Pin SOIC N Tube
Processor Supervisor 4.65V 4.75V to 5.5V 16-Pin SOIC N
ROHS3Compliant Tube ADM691 Battery Backup Circuit supervisor 4.75V 10mm 140ms Minimum 700mW
ANALOG DEVICES ADM691AARNZSupervisor, Active-High, Active-Low Reset, 0V-5.5Vin, SOIC-16
Processor Supervisor 4.65 Volt 100uA 16-Pin SOIC N
Microprocessor Supervisor with Backup Battery Switchover, Adjustable Reset and Watchdog Periods, Chip Enable Signals, 4.65V Threshold Voltage, Watchdog, Battery Backup and Low VCC Status O/Ps and 250mA Output Current
The ADM691A/ADM693A/ADM800L/ADM800M family of supervisory circuits offers complete single chip solutions for power supply monitoring and battery control functions in microprocessor systems. These functions include uP reset, backup-battery switchover, watchdog timer, CMOS RAM write protection, and power-failure warning. The family of products provides an upgrade for the MAX691A/93A/800M family of products. All parts are available in 16-pin DIP and SO packages. The ADM691A is also available in a space-saving TS SOP package. The following functionality is provided: 1. Power-on reset output during power-up, power-down and brownout conditions. The circuitry remains operational with VCC as low as 1 V. 2. Battery backup switching for CMOS RAM, CMOS microprocessor or other low power logic. 3. A reset pulse if the optional watchdog timer has not been toggled within a specified time. 4. A 1.25 V threshold detector for power fail warning, low battery detection, or to monitor a power supply other than +5 V.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM691AARNZ.