Analog Devices ADM6710BARJZ-REEL7

Processor Supervisor 4.63V/3.08V/2.32V/Adj 4 Active Low/Open Drain 6-Pin SOT-23 T/R
$ 3.22
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM6710BARJZ-REEL7.

Newark

Datasheet12 pages15 years ago
Datasheet12 pages18 years ago

Analog Devices

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM6710BARJZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.22
$ 1.62
Stock
210,164
146,747
Authorized Distributors
5
1
Case/Package
SOT
SOT
Number of Pins
6
6
Number of Voltages Monitored
4
4
Reset
Active Low
Active Low
Reset Timeout
140 ms
140 ms
Undervoltage Threshold
2.25 V
2.13 V
Overvoltage Threshold
2.38 V
2.25 V
Watchdog Timer
No
No
Min Supply Voltage
1.2 V
1.2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADM6710JARJZ-REEL7
Low Voltage, High Accuracy, Triple/Quad Voltage Microprocessor Supervisory Circuit
Analog DevicesADM6710FARJZ-REEL7
Processor Supervisor Adj/3.08V/2.32V/1.67V 4 Active Low/Open Drain 6-Pin SOT-23 T/R
Analog DevicesADM6710LARJZ-REEL7
Low Voltage, High Accuracy, Triple/Quad Voltage Microprocessor Supervisory Circuit

Descriptions

Descriptions of Analog Devices ADM6710BARJZ-REEL7 provided by its distributors.

Processor Supervisor 4.63V/3.08V/2.32V/Adj 4 Active Low/Open Drain 6-Pin SOT-23 T/R
Low Voltage, High Accuracy, Triple/Quad Voltage Microprocessor Supervisory Circuit
ROHS3Compliant Tape & Reel (TR) ADM6710 Multi-Voltage Supervisor supervisor 3V 2.9mm 140ms Minimum 115muA
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 6; Package Code: LSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;
SUPERVISOR CIRCUIT, MPU, #4, SOT-23-6; Threshold Voltage:620mV; No. of Supervisors / Monitors:4Monitors; Supply Voltage Min:1.2V; Supply Voltage Max:5.5V; Reset Type:Active-Low, Open-Drain; Digital IC Case:SOT-23; No. of Pins:6Pins; Delay Time:200ms; Operating Temperature Min:-40°C; Operating Temperature Max:125°C; Product Range:ADM6710 Series; Automotive Qualification Standard:-; RoHS Phthalates Compliant:Yes; MSL:MSL 1 - Unlimited; SVHC:No SVHC (07-Jul-2017)

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM6710BARJZREEL7