Analog Devices ADM6384YKS29D1Z-R7

Processor Supervisor 2.93V 1V to 5.5V 4-Pin(3+Tab) SC-70 T/R
$ 2.1
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM6384YKS29D1Z-R7.

Analog Devices

Official datasheet0 pages0 years ago

Upverter

HQonline

Augswan

Inventory History

3 month trend:
-1.73%

CAD Models

Download Analog Devices ADM6384YKS29D1Z-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.1
$ 1.33
Stock
192,842
237,785
Authorized Distributors
5
1
Case/Package
SC
SC
Number of Pins
4
70
Number of Voltages Monitored
1
1
Reset
Active Low
Active Low
Reset Timeout
1 ms
1 ms
Undervoltage Threshold
2.85 V
-
Overvoltage Threshold
3 V
-
Watchdog Timer
No
No
Min Supply Voltage
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADM8617SAYAKSZ-RL7
Processor Supervisor 2.93V 1 Active Low/Open Drain 4-Pin SC-70 T/R
Analog DevicesMAX6386XS29D3+T
Supervisory Circuits SC70/ uDFN, Single/Dual Low-Voltage, Low-Power uP Reset Circuits
Analog DevicesADM8616SCYAKSZ-RL7
Volt Supervisor Monitor 1V to 5.5V 4-Pin(3+Tab) SC-70 T/R
Analog DevicesADM6713ZAKSZ-REEL7
Processor Supervisor 2.32V 1 Active Low/Open Drain Automotive 4-Pin SC-70 T/R
Analog DevicesMAX6390XS31D4+T
Supervisory Circuits SC70/ DFN, Single/Dual Low-Voltage, Low-Power P Reset Circu
Analog DevicesMAX6384XS31D3+T
Supervisory Circuits SC70/ uDFN, Single/Dual Low-Voltage, Low-Power uP Reset Circuits

Descriptions

Descriptions of Analog Devices ADM6384YKS29D1Z-R7 provided by its distributors.

Processor Supervisor 2.93V 1V to 5.5V 4-Pin(3+Tab) SC-70 T/R
IC SUPERVISOR 1 CHANNEL SC70-4 / Supervisor Push-Pull, Totem Pole 1 Channel SC-70-4
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 4; Package Code: TSSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM6384YKS29D1ZR7