Analog Devices ADM5180AP

IC LINE RECEIVER, PQCC28, PLASTIC, LCC-28, Line Driver or Receiver

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM5180AP.

SHENGYU ELECTRONICS

Datasheet6 pages30 years ago

DigiKey

CAD Models

Download Analog Devices ADM5180AP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.73
$ 3.73
Stock
22,538
155,196
155,196
Authorized Distributors
0
1
1
Case/Package
PLCC
PLCC
PLCC
Number of Pins
28
28
28
Logic Function
Receiver
Receiver
Receiver
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
8
8
8
Data Rate
200 kbps
200 kbps
200 kbps
Receiver Hysteresis
-
-
-
Simplex/Duplex
-
-
-
Min Supply Voltage
4.75 V
4.75 V
4.75 V
Max Supply Voltage
5.25 V
5.25 V
5.25 V

Related Parts

Texas InstrumentsUC5180CQTR
Octal Receiver RS-232/RS-422/RS-423 28-Pin PLCC T/R
Analog DevicesADM5180JPZ
IC LINE RECEIVER, PQCC28, PLASTIC, LCC-28, Line Driver or Receiver
Analog DevicesADM5180JP
IC LINE RECEIVER, PQCC28, PLASTIC, LCC-28, Line Driver or Receiver
Analog DevicesADM5180JP-REEL
Line Receiver, 1 Func, 8 Rcvr, BICMOS, PQCC28
Texas InstrumentsUC5181CQ
Octal Receiver RS-232/RS-422/RS-423 28-Pin PLCC
Texas InstrumentsDS36954VX/NOPB
Quad Differential Bus Transceiver 20-PLCC 0 to 70

Descriptions

Descriptions of Analog Devices ADM5180AP provided by its distributors.

IC LINE RECEIVER, PQCC28, PLASTIC, LCC-28, Line Driver or Receiver
Octal Receiver RS-232/RS-423 28-Pin PLCC
Line Receiver, 1 Func, 8 Rcvr, BICMOS, PQCC28
IC TXRX RS232/423 OCTAL 28PLCC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated