Analog Devices ADM3202ARW-REEL

Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R
$ 0.888

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM3202ARW-REEL.

DigiKey

Datasheet12 pages20 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.888
$ 1.996
$ 1.996
Stock
97,541
260,790
260,790
Authorized Distributors
1
6
6
Case/Package
SOIC W
SOIC
SOIC
Number of Pins
16
16
16
Logic Function
-
Receiver, Transceiver
Receiver, Transceiver
Interface
-
RS-232
RS-232
Number of Drivers
-
2
2
Number of Receivers
2
2
2
Data Rate
460 kbps
460 kbps
460 kbps
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Related Parts

Analog DevicesADM1181AARW-REEL
R-PDSO-G16 Tape & Reel (TR) RS232 EIA-232-E; V.28 interface transceiver 5V 10.3mm 1000ns 85C

Descriptions

Descriptions of Analog Devices ADM3202ARW-REEL provided by its distributors.

Dual Transmitter/Receiver RS-232 16-Pin SOIC W T/R
Line Transceiver, 2 Func, 2 Driver, 2 Rcvr, CMOS, PDSO16
GULL WING Non-RoHS Compliant Surface Mount LINE TRANSCEIVER Amplifier IC (Type) 460kbps 85C 12mA 7.5mm
IC TXRX DUAL RS-232 3.3V 16SOIC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM3202ARWREEL