Analog Devices ADM3056EBRIZ

5.7 kV rms, 849 VPEAK Working Voltage, Signal Isolated CAN-FD Transceiver
$ 5.005
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM3056EBRIZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Upverter

Inventory History

3 month trend:
-5.71%

CAD Models

Download Analog Devices ADM3056EBRIZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.005
$ 4.482
Stock
440,461
151,910
Authorized Distributors
6
3
Interface
CAN
-
Max Supply Voltage
5.5 V
-
Min Supply Voltage
1.7 V
-
Max Operating Temperature
125 °C
-
Min Operating Temperature
-40 °C
-
Mount
-
-
Case/Package
-
-
Max Supply Current
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM3056EBRIZ.

Descriptions

Descriptions of Analog Devices ADM3056EBRIZ provided by its distributors.

5.7 kV rms, 849 VPEAK Working Voltage, Signal Isolated CAN-FD Transceiver
R-PDSO-G20 16-SOIC (0.295 7.50mm Width) CAN Active interface driver 150mV 12.8mm 12Mbps -40C~125C
CAN 12Mbps Standby 5V 16-Pin SOIC W Tube
5.7kV Isolated CAN-FD Transcei
CAN TRANSCEIVER, 12MBPS, 1TX/RX, 5V, SO;
12Mbps SOP-16-300mil CAN ICs ROHS
收发器, CAN, 12MBPS, 1发送/接收器, 5V, SO;
Can Transceiver, 12Mbps, 1Tx/Rx, 5V, So; Can Interface Ic Type:Can Fd Transceiver; Data Rate Max:12Mbps; Supply Voltage Min:1.7V; Supply Voltage Max:5.5V; Ic Case/Package:Wsoic; No. Of Pins:20Pins; No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices, Inc. ADM3056EBRIZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated