Analog Devices ADM2561EBRNZ

Single Transmitter/Receiver RS-422/RS-485 28-Pin SOIC W Tube
$ 9.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM2561EBRNZ.

Analog Devices

Official datasheet0 pages0 years ago

element14 APAC

Upverter

Inventory History

3 month trend:
+8.32%

CAD Models

Download Analog Devices ADM2561EBRNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.285
$ 9.14
Stock
255,601
189,880
Authorized Distributors
6
6
Case/Package
-
-
Number of Pins
28
28
Logic Function
-
-
Interface
RS-422, RS-485
-
Number of Drivers
-
-
Number of Receivers
2
-
Data Rate
500 kbps
-
Receiver Hysteresis
-
-
Simplex/Duplex
-
-
Min Supply Voltage
3 V
-
Max Supply Voltage
5.5 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM2561EBRNZ.

Descriptions

Descriptions of Analog Devices ADM2561EBRNZ provided by its distributors.

Single Transmitter/Receiver RS-422/RS-485 28-Pin SOIC W Tube
3 kV RMS Signal and Power Isolated RS-485 Transceiver with ±15 kV IEC ESD
IC TXRX FULL/HALF 2/2 28SOIC / 2/2 Transceiver Full, Half RS422, RS485 28-SOIC-W-FP
Transceiver, Rs422, Rs485, 1Tx, 1Rx; Ic Type:Isolated Rs422/Rs485 Transceiver; No. Of Receivers:1Receivers; No. Of Transmitters:1; Communication Mode:Half Duplex; Data Rate Max:500Kbps; Supply Voltage Min:3V; No. Of Pins:28Pins Rohs Compliant: Yes |Analog Devices, Inc. ADM2561EBRNZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated