Analog Devices ADM13307-33ARZ-RL7

Processor Supervisor 2.93V/4.55V/Adj 3 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R
$ 2.151
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM13307-33ARZ-RL7.

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM13307-33ARZ-RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.151
$ 2.321
Stock
138,996
241,364
Authorized Distributors
4
5
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Voltages Monitored
3
3
Reset
Active High/Active Low
Active High/Active Low
Reset Timeout
140 ms
200 ms
Undervoltage Threshold
4.46 V
4.46 V
Overvoltage Threshold
4.67 V
4.67 V
Watchdog Timer
No
No
Min Supply Voltage
2 V
2 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADM13305-33ARZ
Processor Supervisor 2.93V/4.55V 2 Active High/Active Low/Push-Pull 8-Pin SOIC N Tube
MicroPower Voltage Supervisor 4.38 V in a SOIC-8 package
MicroPower Voltage Supervisor with Active High and Active Low Complementary Outputs 4.63 V
Analog DevicesMAX707ESA+T
MAX707 Series 4.5 to 4.75 V 280ms Push Pull Microprocessor Supervisor - SOIC-8
Analog DevicesMAX708ESA+T
Processor Supervisor 4.4V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R
Processor Supervisor 3.08V 1 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R

Descriptions

Descriptions of Analog Devices ADM13307-33ARZ-RL7 provided by its distributors.

Processor Supervisor 2.93V/4.55V/Adj 3 Active High/Active Low/Push-Pull 8-Pin SOIC N T/R
ROHS3Compliant Tape & Reel (TR) ADM13307 MANUAL RESET supervisor 3.3V 4.9mm 140ms Minimum 40muA
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADM13307-33ARZRL7
  • ADM1330733ARZRL7