Analog Devices ADM1270ARQZ-R7

Hot Swap Controller 1-CH 60V P-Channel Positive High Voltage 16-Pin QSOP T/R
$ 3.813
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM1270ARQZ-R7.

Analog Devices

Official datasheet0 pages0 years ago
Datasheet23 pages12 years ago

Upverter

HQonline

Newark

element14 APAC

Inventory History

3 month trend:
-7.58%

CAD Models

Download Analog Devices ADM1270ARQZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.813
$ 3.54
Stock
162,116
239,388
Authorized Distributors
6
5
Case/Package
QSOP
SSOP
Number of Pins
16
16
Number of Outputs
1
-
Max Output Current
-
-
Interface
-
-
Min Supply Voltage
4 V
-
Max Supply Voltage
60 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 day ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADM1270ARQZ-R7.

Related Parts

ADT7475 Series 3.6 V Remote Thermal Monitor and Fan Controller - QSOP-16
Serial Switch/Digital Sensor, 8 Bit(s), 2.5Cel, Rectangular, 16 Pin, Surface Mount
Analog DevicesMAX6639FAEE+
MAX6639 Series 3.6V Surface Mount Digital Temperature Sensor -QSOP-16
Analog DevicesMAX864EEE+
MAX864 Tube Matte Tin (Sn) Active DC to DC switching regulator 12V 3.99mm 35mA 696mW
Analog DevicesMAX15046BAEE+
MAX15046 Buck Tube e3 DC to DC switching controller 25A 3A 1.55mm 5.5V
DIGITAL TEMP SENSOR-SERIAL 8BIT(s) 2.5Cel RECTANGULAR SURFACE MOUNT

Descriptions

Descriptions of Analog Devices ADM1270ARQZ-R7 provided by its distributors.

Hot Swap Controller 1-CH 60V P-Channel Positive High Voltage 16-Pin QSOP T/R
IC HOT SWAP CTRLR GP 16QSOP / Hot Swap Controller 1 Channel General Purpose 16-QSOP
Tin (Sn) EAR99 ADM1270 Auto Retry Circuit Breaker Current Limit Fault Timeout Latched Fault OVP UVLO hot swap controller 4.9mm 500muA 4V~60V -40C~125C
POWER SUPPLY SUPPORT CIRCUIT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 16; Package Code: SSOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated