Analog Devices ADM1232AARNZ-REEL

Processor Supervisor 1 Active High/Active Low/Open Drain/Push-Pull Automotive 8-Pin SOIC N T/R
$ 1.31
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADM1232AARNZ-REEL.

Analog Devices

Datasheet8 pages17 years ago
Official datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADM1232AARNZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.31
$ 1.679
Stock
218,581
137,539
Authorized Distributors
3
5
Case/Package
SOIC N
SOIC
Number of Pins
8
8
Number of Voltages Monitored
1
1
Reset
Active High/Active Low
Active High/Active Low
Reset Timeout
250 ms
610 ms
Undervoltage Threshold
-
-
Overvoltage Threshold
-
-
Watchdog Timer
Yes
Yes
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Descriptions

Descriptions of Analog Devices ADM1232AARNZ-REEL provided by its distributors.

Processor Supervisor 1 Active High/Active Low/Open Drain/Push-Pull Automotive 8-Pin SOIC N T/R
Processor Supervisor 5V 8-Pin SOIC N T/R
ROHS3Compliant Tape & Reel (TR) ADM1232 Simple Reset/Power-On Reset supervisor 5V 4.9mm 250ms Minimum 900muW
Microprocessor Supervisory Circuit
ADM1232A - MICROPROCESSOR SUPERV
POWER SUPPLY MANAGEMENT CIRCUIT; Temperature Grade: INDUSTRIAL; No. of Terminals: 8; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated