Analog Devices ADL5380ACPZ-R7

400MHz~6GHz 10.9dB 6.9dB QFN-24-EP(4x4) RF Modulators / Demodulator ROHS
$ 9.352
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADL5380ACPZ-R7.

element14 APAC

Datasheet36 pages11 years ago
Datasheet37 pages11 years ago
Datasheet37 pages11 years ago
Datasheet37 pages11 years ago

Analog Devices

Upverter

iiiC

Inventory History

3 month trend:
-4.77%

CAD Models

Download Analog Devices ADL5380ACPZ-R7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 9.352
$ 7.46
Stock
135,120
48,657
Authorized Distributors
6
2
Case/Package
LFCSP EP
LFCSP EP
Number of Pins
24
24
Frequency
6 GHz
-
Data Rate
-
-
Interface
-
-
Current - Receiving
-
-
Current - Transmitting
-
-
Sensitivity (dBm)
-
-
Min Supply Voltage
4.75 V
-
Max Supply Voltage
5.25 V
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 days ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 5 days ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADL5380ACPZ-R7.

Related Parts

Analog DevicesADL5387ACPZ-WP
QFN-24-EP(4x4) RF Misc ICs and Modules ROHS
Analog DevicesADL5330ACPZ-REEL7
RF Amp Chip Single Gain Amp 3GHz 5.25V 24-Pin LFCSP EP T/R
Analog DevicesADL5382ACPZ-R7
QFN-24-EP(4x4) RF Modulators / Demodulator ROHS

Descriptions

Descriptions of Analog Devices ADL5380ACPZ-R7 provided by its distributors.

400MHz~6GHz 10.9dB 6.9dB QFN-24-EP(4x4) RF Modulators / Demodulator ROHS
4.75V~5.25V Quadrature 4.75V 400MHz 245A 5.25V 6GHz 400MHz~6GHz LFCSP(EP) 4mm*4mm*750¦Ìm
Quadrature Dmod 6GHz 24-Pin LFCSP EP T/R / IC DEMOD QUAD .4/6GHZ 24LFCSP
400 MHz TO 6000 MHz Quadrature Demodulator
ANALOG DEVICES ADL5380ACPZ-R7RF DETECTOR, 400MHz to 6GHz, LFCSP-24
400 MHz - 6 GHz Broadband DMOD
Demodulator, I/Q, 400MHz Min, 6000MHz Max
I/Q Demodulator, 400Mhz-6Ghz, Lfcsp-Ep; No. Of Pins:24Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:-; Msl:Msl 3 - 168 Hours; Frequency Max:6Ghz; Frequency Min:400Mhz; Rf Ic Case Style:Lfcsp-Ep Rohs Compliant: Yes |Analog Devices, Inc. ADL5380ACPZ-R7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADL5380ACPZ-R7.
  • ADL5380ACPZR7