Analog Devices ADG918BCPZ-500RL7

Wideband, 43 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, 2: 1 Mux/SPDT Switches
$ 2.967
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG918BCPZ-500RL7.

element14 APAC

Datasheet16 pages17 years ago
Datasheet17 pages17 years ago

Analog Devices

iiiC

DigiKey

Inventory History

3 month trend:
+5.04%

CAD Models

Download Analog Devices ADG918BCPZ-500RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.967
$ 2.64
$ 2.64
Stock
110,785
334,207
334,207
Authorized Distributors
6
6
6
Max Frequency
2 GHz
4 GHz
4 GHz
Insertion Loss (dB)
0.8 dB
0.8 dB
0.8 dB
Impedance
50 Ω
-
-
P1dB
17 dBm
17 dBm
17 dBm
IIP3
36 dBm
36 dBm
36 dBm
Switch Function
-
-
-
Interface
Parallel
Parallel
Parallel
Min Supply Voltage
1.65 V
1.65 V
1.65 V
Max Supply Voltage
2.75 V
2.75 V
2.75 V
Isolation
-
-
-
Return Loss
-
-
-
On-State Resistance
-
-
-
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG918BCPZ-500RL7.

Related Parts

Analog DevicesADG901BCPZ-500RL7
0 Hz to 4.5 GHz, 40 dB Off Isolation at 1 GHz, 17 dBm P1dB at 1 GHz SPST Switches
Analog DevicesADG901BCPZ-REEL7
Diversity Switch, 0MHz Min, 2500MHz Max, 1 Func, 1.25dB Insertion Loss-Max, CMOS
Analog DevicesAD8353ACPZ-REEL7
RF Amp Chip Single Gain Amp 2.7GHz 5.5V 8-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices ADG918BCPZ-500RL7 provided by its distributors.

Wideband, 43 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, 2:1 Mux/SPDT Switches
Diversity Switch, 0MHz Min, 4000MHz Max, 1 Func, 1.25dB Insertion Loss-Max, CMOS
RF Switch SPDT 0MHz to 4GHz 36dB 8-Pin LFCSP EP T/R
1GHz 2:1 MUX (50 Ohm Terminati
RF SWITCH, SPDT, DC-2GHZ, LFCSP-EP;
WIDEBAND 4 GHZ, 43DB ISOLATION A
1GHZ 2:1 MUX (50OHM TERMINATIO
Rf Switch, Spdt, Dc-2Ghz, Lfcsp-Ep; Frequency Response Rf Min:0Hz; Frequency Response Rf Max:2Ghz; Ic Case/Package:Lfcsp-Ep; No. Of Pins:8Pins; Operating Temperature Min:-40°C; Operating Temperature Max:85°C; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADG918BCPZ-500RL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG918BCPZ-500-RL7
  • ADG918BCPZ500RL7