Analog Devices ADG918BCP-REEL7

IC SWITCH SPDT 2: 1 MUX 8LFCSP / RF Switch IC General Purpose SPDT 2 GHz 8-LFCSP (3x3)
$ 1.33

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG918BCP-REEL7.

Arrow Electronics

Datasheet16 pages17 years ago

DigiKey

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.33
$ 2.815
$ 2.815
Stock
170,010
322,999
322,999
Authorized Distributors
1
6
6
Max Frequency
-
4 GHz
4 GHz
Insertion Loss (dB)
1.25 dB
0.8 dB
0.8 dB
Impedance
-
-
-
P1dB
-
17 dBm
17 dBm
IIP3
-
36 dBm
36 dBm
Switch Function
-
-
-
Interface
-
Parallel
Parallel
Min Supply Voltage
-
1.65 V
1.65 V
Max Supply Voltage
-
2.75 V
2.75 V
Isolation
-
-
-
Return Loss
-
-
-
On-State Resistance
-
-
-
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
8
8
8

Related Parts

Analog DevicesADG919BCP-500RL7
Diversity Switch, 0MHz Min, 4000MHz Max, 1 Func, 1.25dB Insertion Loss-Max, CMOS
Analog DevicesADG919BCP-REEL7
IC SW SPDT 2:1 REFL MUX 8LFCSP / RF Switch IC General Purpose SPDT 2 GHz 8-LFCSP (3x3)
Analog DevicesADG902BCP-REEL7
Diversity Switch, 0MHz Min, 2500MHz Max, 1 Func, 1.25dB Insertion Loss-Max, CMOS

Descriptions

Descriptions of Analog Devices ADG918BCP-REEL7 provided by its distributors.

IC SWITCH SPDT 2:1 MUX 8LFCSP / RF Switch IC General Purpose SPDT 2 GHz 8-LFCSP (3x3)
Diversity Switch, 0MHz Min, 4000MHz Max, 1 Func, 1.25dB Insertion Loss-Max, CMOS
IC,RF SWITCH,SINGLE,SPDT,CMOS,LLCC,8PIN,PLASTIC
1GHZ 2:1 MUX (50 OHM TERMINATION) I.C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG918BCPREEL7