Analog Devices ADG918BCP-500RL7

Diversity Switch, 0MHz Min, 4000MHz Max, 1 Func, 1.25dB Insertion Loss-Max, CMOS
$ 1.62

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG918BCP-500RL7.

DigiKey

Datasheet16 pages21 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG918BCP-500RL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.62
$ 2.64
$ 2.64
Stock
100,394
323,181
323,181
Authorized Distributors
1
6
6
Max Frequency
-
4 GHz
4 GHz
Insertion Loss (dB)
1.25 dB
0.8 dB
0.8 dB
Impedance
-
-
-
P1dB
-
17 dBm
17 dBm
IIP3
-
36 dBm
36 dBm
Switch Function
-
-
-
Interface
-
Parallel
Parallel
Min Supply Voltage
-
1.65 V
1.65 V
Max Supply Voltage
-
2.75 V
2.75 V
Isolation
-
-
-
Return Loss
-
-
-
On-State Resistance
-
-
-
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
8
8
8

Related Parts

Analog DevicesADG919BCP-500RL7
Diversity Switch, 0MHz Min, 4000MHz Max, 1 Func, 1.25dB Insertion Loss-Max, CMOS
Analog DevicesADG919BCP-REEL7
IC SW SPDT 2:1 REFL MUX 8LFCSP / RF Switch IC General Purpose SPDT 2 GHz 8-LFCSP (3x3)
Analog DevicesADG901BCPZ-500RL7
0 Hz to 4.5 GHz, 40 dB Off Isolation at 1 GHz, 17 dBm P1dB at 1 GHz SPST Switches

Descriptions

Descriptions of Analog Devices ADG918BCP-500RL7 provided by its distributors.

Diversity Switch, 0MHz Min, 4000MHz Max, 1 Func, 1.25dB Insertion Loss-Max, CMOS
0 MHz - 4000 MHz RF/MICROWAVE DIVERSITY SWITCH 1.25 dB INSERTION LOSS
IC,RF SWITCH,SINGLE,SPDT,CMOS,LLCC,8PIN,PLASTIC
1GHZ 2:1 MUX (50 OHM TERMINATION) I.C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated