Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADG902BRM

Diversity Switch, 0MHz Min, 2500MHz Max, 1 Func, 1.25dB Insertion Loss-Max, CMOS
$ 1.35

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG902BRM.

Upverter

Datasheet16 pages20 years ago
Datasheet17 pages20 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG902BRM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.35
$ 2.932
$ 2.932
Stock
134,445
444,233
444,233
Authorized Distributors
1
6
6
Max Frequency
-
2.5 GHz
2.5 GHz
Insertion Loss (dB)
1.25 dB
0.8 dB
0.8 dB
Impedance
50 Ω
50 Ω
50 Ω
P1dB
17 dBm
17 dBm
17 dBm
IIP3
36 dBm
36 dBm
36 dBm
Switch Function
-
-
-
Interface
-
-
-
Min Supply Voltage
-
1.65 V
1.65 V
Max Supply Voltage
2.75 V
2.75 V
2.75 V
Isolation
-
-
-
Return Loss
-
-
-
On-State Resistance
-
-
-
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8

Related Parts

Analog DevicesADG901BRM
Wideband, 43 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, Absorptive/Reflective Switches
Analog DevicesADG919BRM
Diversity Switch, 0MHz Min, 4000MHz Max, 1 Func, 1.25dB Insertion Loss-Max, CMOS
Analog DevicesADG901BRMZ
0 Hz to 4.5 GHz, 40 dB Off Isolation at 1 GHz, 17 dBm P1dB at 1 GHz SPST Switches
MicrochipMICRF112YMM
RF Transmitter 300 to 450MHz ASK/FSK +10dBm, 1.8V to 3.6V Transmitter with Shutdown
Silicon LabSI4010-C2-GTR
RF Transmitter FSK/OOK 3.3V 10-Pin MSOP T/R / IC TX 27-960MHZ FSK 3.6V 10MSOP
Silicon LabSI4012-C1001GTR
RF Transmitter 100KBd 3.3V 10-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices ADG902BRM provided by its distributors.

Diversity Switch, 0MHz Min, 2500MHz Max, 1 Func, 1.25dB Insertion Loss-Max, CMOS
Tube ADG902 Surface Mount General Purpose RF Switch IC 3mm 17dBm 2.75V 0.8dB
CMOS,LVTTL 50Ω 0MHz~2.5GHz MSOP-8 SMD mount 3mm*3mm*850μm
IC SW ONE HS SPST 1.6/2.7V 8MSOP
IC RF SWITCH SPST 2.5GHZ 8MSOP
1GHZ SPST SWITCHREFLECTIVE) I.C.
The ADG901/ADG902 are wideband switches using a CMOS Process to provide high isolation and low insertion loss to 1GHZ. The ADG901 is an absorptive switch having 50 ohm terminated shunt legs, while the ADG902 is a reflective switch.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated