Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADG901BRMZ

0 Hz to 4.5 GHz, 40 dB Off Isolation at 1 GHz, 17 dBm P1dB at 1 GHz SPST Switches
$ 2.869
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG901BRMZ.

element14 APAC

Datasheet16 pages20 years ago
Datasheet17 pages20 years ago
Datasheet16 pages10 years ago

Analog Devices

Farnell

Newark

iiiC

Inventory History

3 month trend:
-6.15%

CAD Models

Download Analog Devices ADG901BRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.869
$ 2.831
$ 2.831
Stock
131,327
237,145
237,145
Authorized Distributors
6
6
6
Max Frequency
2.5 GHz
2.5 GHz
2.5 GHz
Insertion Loss (dB)
0.8 dB
0.8 dB
0.8 dB
Impedance
50 Ω
50 Ω
50 Ω
P1dB
17 dBm
17 dBm
17 dBm
IIP3
36 dBm
36 dBm
36 dBm
Switch Function
-
-
-
Interface
-
-
-
Min Supply Voltage
1.65 V
-
-
Max Supply Voltage
2.75 V
2.75 V
2.75 V
Isolation
-
-
-
Return Loss
-
-
-
On-State Resistance
-
-
-
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG901BRMZ.

Related Parts

Analog DevicesADG902BRMZ
ANALOG DEVICES ADG902BRMZAnalogue Switch, SPST, 1 Channels, 1.65V to 2.75V, MSOP, 8 Pins
Analog DevicesADG918BRMZ
ANALOG DEVICES ADG918BRMZAnalogue Switch, SPDT, 1 Channels, 1.65V to 2.75V, MSOP, 8 Pins
Analog DevicesADG919BRMZ
Wideband, 43 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, 2:1 Mux/SPDT Switches
MicrochipMICRF112YMM
Microchip RF Transmitter, Max 450MHz Freq, 10-Pin, ASK/FSK Modulation, SMD
Silicon LabSI4012-C1001GT
RF Transmitter 100KBd 3.3V 10-Pin MSOP Tube
Silicon LabSI4012-C1001GTR
RF Transmitter 100KBd 3.3V 10-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices ADG901BRMZ provided by its distributors.

0 Hz to 4.5 GHz, 40 dB Off Isolation at 1 GHz, 17 dBm P1dB at 1 GHz SPST Switches
Diversity Switch, 0MHz Min, 2500MHz Max, 1 Func, 1.25dB Insertion Loss-Max, CMOS
Absorptive Switch, Wideband, Msop-8; |Analog Devices, Inc. ADG901BRMZ
RF Switch SPST 0MHz to 2.5GHz 31dB 8-Pin MSOP Tube
36dBm Absorber, SPST, General Purpose, 0MHz-2.5GHz, 31dB, 1.25dB, 0.8dB, 50Ω, 17dBm, MSOP-8, SMD, 3mm × 3mm × 1.1mm
IC RF SWITCH SPST 2.5GHZ 8MSOP
1GHz SPST Sw. (50 Ohm Terminat
IC SWITCH SPST 1.65-2.75V 8MSOP
WIDEBAND, 40DB ISOLATION AT 1 GH
1GHZ SPST SW. (50OHM TERMINATI

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG901BRMZ .