Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADG902BRMZ

ANALOG DEVICES ADG902BRMZAnalogue Switch, SPST, 1 Channels, 1.65V to 2.75V, MSOP, 8 Pins
$ 2.932
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG902BRMZ.

element14 APAC

Datasheet16 pages20 years ago
Datasheet17 pages20 years ago

Analog Devices

Farnell

LKR

iiiC

Inventory History

3 month trend:
+0.01%

CAD Models

Download Analog Devices ADG902BRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.932
$ 1.35
$ 1.35
Stock
444,232
134,445
134,445
Authorized Distributors
6
1
1
Max Frequency
2.5 GHz
-
-
Insertion Loss (dB)
0.8 dB
1.25 dB
1.25 dB
Impedance
50 Ω
50 Ω
50 Ω
P1dB
17 dBm
17 dBm
17 dBm
IIP3
36 dBm
36 dBm
36 dBm
Switch Function
-
-
-
Interface
-
-
-
Min Supply Voltage
1.65 V
-
-
Max Supply Voltage
2.75 V
2.75 V
2.75 V
Isolation
-
-
-
Return Loss
-
-
-
On-State Resistance
-
-
-
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8

Supply Chain

Lifecycle StatusProduction (Last Updated: 4 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 4 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG902BRMZ.

Related Parts

Analog DevicesADG901BRMZ
0 Hz to 4.5 GHz, 40 dB Off Isolation at 1 GHz, 17 dBm P1dB at 1 GHz SPST Switches
Analog DevicesADG918BRMZ
ANALOG DEVICES ADG918BRMZAnalogue Switch, SPDT, 1 Channels, 1.65V to 2.75V, MSOP, 8 Pins
Analog DevicesADG919BRMZ
Wideband, 43 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, 2:1 Mux/SPDT Switches
MicrochipMICRF112YMM
RF Transmitter 300 to 450MHz ASK/FSK +10dBm, 1.8V to 3.6V Transmitter with Shutdown
Silicon LabSI4012-C1001GT
RF Transmitter 100KBd 3.3V 10-Pin MSOP Tube
Silicon LabSI4012-C1001GTR
RF Transmitter 100KBd 3.3V 10-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices ADG902BRMZ provided by its distributors.

ANALOG DEVICES ADG902BRMZAnalogue Switch, SPST, 1 Channels, 1.65V to 2.75V, MSOP, 8 Pins
0 Hz to 4.5 GHz, 40 dB Off Isolation at 1 GHz, 17 dBm P1dB at 1 GHz SPST Switches
Diversity Switch, 0MHz Min, 2500MHz Max, 1 Func, 1.25dB Insertion Loss-Max, CMOS
RF Switch SPST 0MHz to 2.5GHz 31dB 8-Pin MSOP Tube
Rf Switch, Spst, Dc-2.5Ghz, Msop; |Analog Devices, Inc. ADG902BRMZ
Analog Devices Multiplexer, MSOP Package, 8-Pin
AMPLIFIERS, WIDEBAND, 43 DB ISOLATION @ 1 GHZ, CMOS 1.65 V TO 2.75 V
0Hz~2.5GHz 40dB 0.8dB MSOP-8 RF Switches ROHS
IC RF SWITCH SPST 2.5GHZ 8MSOP
1GHz SPST SwitchReflective) I.
IC SWITCH SPST 1.65-2.75V 8-MSOP
WIDEBAND, 40DB ISOLATION AT 1 GH

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG902BRMZ .