Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Analog Devices ADG919BRM

Diversity Switch, 0MHz Min, 4000MHz Max, 1 Func, 1.25dB Insertion Loss-Max, CMOS
$ 1.4

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG919BRM.

Upverter

Datasheet16 pages17 years ago
Datasheet17 pages17 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG919BRM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.4
$ 2.825
$ 2.825
Stock
319,017
226,587
226,587
Authorized Distributors
1
6
6
Max Frequency
-
2 GHz
2 GHz
Insertion Loss (dB)
1.25 dB
0.8 dB
0.8 dB
Impedance
-
-
-
P1dB
17 dBm
17 dBm
17 dBm
IIP3
36 dBm
36 dBm
36 dBm
Switch Function
-
-
-
Interface
-
-
-
Min Supply Voltage
-
1.65 V
1.65 V
Max Supply Voltage
2.75 V
2.75 V
2.75 V
Isolation
-
-
-
Return Loss
-
-
-
On-State Resistance
-
-
-
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8

Related Parts

Analog DevicesADG901BRM
Wideband, 43 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, Absorptive/Reflective Switches
Analog DevicesADG902BRM
Diversity Switch, 0MHz Min, 2500MHz Max, 1 Func, 1.25dB Insertion Loss-Max, CMOS
Analog DevicesADG902BRM-REEL7
Tape & Reel (TR) ADG902 Surface Mount General Purpose RF Switch IC 3mm 17dBm 2.75V 0.8dB
Silicon LabSI4010-C2-GTR
RF Transmitter FSK/OOK 3.3V 10-Pin MSOP T/R / IC TX 27-960MHZ FSK 3.6V 10MSOP
Silicon LabSI4012-C1001GTR
RF Transmitter 100KBd 3.3V 10-Pin MSOP T/R

Descriptions

Descriptions of Analog Devices ADG919BRM provided by its distributors.

Diversity Switch, 0MHz Min, 4000MHz Max, 1 Func, 1.25dB Insertion Loss-Max, CMOS
Wideband, 43dB Isolation 1GHz, CMOS 1.65 V to 2.75V, 2:1 Mux/SPDT Switches | IC RF SWITCH SPDT 2GHZ 8MSOP
36dBm reflex 1GHz 9ns SPDT General Purpose 3 0MHz 34dB 2GHz 1.25dB 0.8dB 50Ω 17dBm MSOP-8 SMD mount 3mm*3mm*850μm
IC SW ONE HS SPDT 1.6/2.7V 8MSOP
1GHZ 2:1 MUX (REFLECTIVE) I.C.
The ADG918/ADG919 are wideband switches using a CMOS Process to provide high isolation and low insertion loss to 1GHZ. The ADG918 is an absorptive switch having 50 ohm terminated shunt legs, while the ADG919 is a reflective switch.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated