Analog Devices ADG902BCPZ-REEL7

IC RF SWITCH SPST 2.5GHZ 8LFCSP / RF Switch IC General Purpose SPST 2.5 GHz 50Ohm 8-LFCSP (3x3)
$ 1.1

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG902BCPZ-REEL7.

Analog Devices

Datasheet17 pages20 years ago
Datasheet16 pages20 years ago

DigiKey

Inventory History

3 month trend:
-3.30%

CAD Models

Download Analog Devices ADG902BCPZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.1
$ 1.39
$ 1.39
Stock
149,904
118,976
118,976
Authorized Distributors
1
1
1
Max Frequency
2.5 GHz
-
-
Insertion Loss (dB)
1.25 dB
1.25 dB
1.25 dB
Impedance
50 Ω
-
-
P1dB
17 dBm
-
-
IIP3
36 dBm
-
-
Switch Function
-
-
-
Interface
-
-
-
Min Supply Voltage
1.65 V
-
-
Max Supply Voltage
2.75 V
-
-
Isolation
-
-
-
Return Loss
-
-
-
On-State Resistance
-
-
-
Case/Package
LFCSP EP
LFCSP EP
LFCSP EP
Number of Pins
8
8
8

Related Parts

Analog DevicesADG918BCPZ-REEL7
Wideband, 43 dB Isolation at 1 GHz, CMOS 1.65 V to 2.75 V, 2:1 Mux/SPDT Switches
Analog DevicesADG901BCPZ-REEL7
Diversity Switch, 0MHz Min, 2500MHz Max, 1 Func, 1.25dB Insertion Loss-Max, CMOS
Analog DevicesAD8353ACPZ-REEL7
RF Amp Chip Single Gain Amp 2.7GHz 5.5V 8-Pin LFCSP EP T/R

Descriptions

Descriptions of Analog Devices ADG902BCPZ-REEL7 provided by its distributors.

IC RF SWITCH SPST 2.5GHZ 8LFCSP / RF Switch IC General Purpose SPST 2.5 GHz 50Ohm 8-LFCSP (3x3)
Diversity Switch, 0MHz Min, 2500MHz Max, 1 Func, 1.25dB Insertion Loss-Max, CMOS
RF Switch SPST 0MHz to 2.5GHz 34dB 8-Pin LFCSP EP T/R
RF SWITCH, SPST, 2.5GHZ, LFCSP-8
IC SWITCH SPST 1.65-2.75V 8LFCSP
The ADG901/ADG902 are wideband switches using a CMOS Process to provide high isolation and low insertion loss to 1GHZ. The ADG901 is an absorptive switch having 50 ohm terminated shunt legs, while the ADG902 is a reflective switch.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated