Analog Devices ADG820BRM-REEL

IC 1-CHANNEL, Sgl Pole Double Throw Switch, PDSO8, Micro, SOIC-8, Multiplexer Or Switch
$ 1.22

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG820BRM-REEL.

DigiKey

Datasheet12 pages24 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.22
$ 1.28
$ 1.28
Stock
28,023
124,521
124,521
Authorized Distributors
1
1
1
Case/Package
MSOP
MSOP
MSOP
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
-
-
-
Turn-Off Delay Time
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
-
-
-
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
1
1
1

Related Parts

Analog DevicesADG701BRM-REEL7
CMOS Low Voltage 2 Ω SPST Switches / Analog Switch Single SPST 8-Pin MSOP T/R
Analog DevicesADG701BRM
Analog Switch Single SPST 8-Pin MSOP
Analog DevicesADG751BRM-REEL7
IC 1-CHANNEL, SGL POLE SGL THROW SWITCH, PDSO8, MICRO, SOIC-8, Multiplexer or Switch

Descriptions

Descriptions of Analog Devices ADG820BRM-REEL provided by its distributors.

IC 1-CHANNEL, SGL POLE DOUBLE THROW SWITCH, PDSO8, MICRO, SOIC-8, Multiplexer or Switch
SPDT; Temperature Grade: AUTOMOTIVE; No. of Terminals: 8; Package Code: TSSOP; Package Shape: SQUARE; Surface Mount: YES;
IC SWITCH SPDT 8MSOP
2:1 MUX/SPDT SWITCH

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated