Analog Devices ADG802BRM

Analog Switch Single SPST Automotive 8-Pin MSOP Tube
$ 1.22

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG802BRM.

HQonline

Datasheet16 pages14 years ago

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG802BRM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.22
$ 2.245
$ 2.245
Stock
82,154
269,511
269,511
Authorized Distributors
1
6
6
Case/Package
MSOP
MSOP
MSOP
-3db Bandwidth
12 MHz
12 MHz
12 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
45 ns
45 ns
45 ns
Turn-Off Delay Time
15 ns
15 ns
15 ns
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
1
1
1

Related Parts

Analog DevicesADG819BRMZ
0.5 ohm, CMOS, 1.8V to 5.5V, 2:1 Mux/SPDT Switch | IC SWITCH SPDT 8MSOP
Analog DevicesADG723BRMZ
Analogue Switch, Dual Channel, SPST, 2, 4 ohm, 1.8V to 5.5V, MSOP, 8 RoHS Compliant: Yes
Analog DevicesADG721BRMZ
Analog Switch Dual Single Pole Single Throw 5.5 Volt 8-Pin MSOP

Descriptions

Descriptions of Analog Devices ADG802BRM provided by its distributors.

Analog Switch Single SPST Automotive 8-Pin MSOP Tube
GULL WING Surface Mount Non-RoHS Compliant Contains Lead Switch IC 61dB 180pF 180pF 300mOhm 50pC
The ADG801 and ADG802 are monolithic CMOS, single-pole, single throw (SPST) switches with on resistance of less than 0.4 O. These switches are designed using an advanced submicron process that provides extremely low on resistance, high switching speed, and low leakage currents. The low on resistance of <0.4 O makes these parts ideal for applications where low on resistance switching is critical. The ADG801 switch is normally open (NO), while the ADG802 is normally closed (NC). Each switch conducts equally well in both directions when on. Product Highlights Low on resistance (0.25 O typical). 1.8 V to 5.5 V single-supply operation. Tiny 6-lead SOT-23 and 8-lead MSOP packages. 400 mA current-carrying capability. Automotive temperature range from -40°C to +125°C. Pin compatible with ADG701 (ADG801) and ADG702 (ADG802). Applications Power routing Cellular phones Modems PCMCIA cards Hard drives Data acquisition systems Communications systems Relay replacement Battery-powered systems

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated