Analog Devices ADG796ABCPZ-REEL

IC Mux/demux Hex 2X1 24LFCSP / Circuit IC Switch 24-LFCSP-VQ (4X4)

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG796ABCPZ-REEL.

SHENGYU ELECTRONICS

Datasheet24 pages19 years ago

CAD Models

Download Analog Devices ADG796ABCPZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.29
Stock
31,250
92,593
Authorized Distributors
0
1
Case/Package
LFCSP EP
-
Number of Pins
24
24
Logic Function
-
-
Interface
-
-
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
-
Max Supply Voltage
-
-

Descriptions

Descriptions of Analog Devices ADG796ABCPZ-REEL provided by its distributors.

IC MUX/DEMUX HEX 2X1 24LFCSP / Circuit IC Switch 24-LFCSP-VQ (4x4)
Analog Multiplexer Hex 2:1 24-Pin LFCSP EP T/R
IC,ANALOG MUX,HEX,2-CHANNEL,CMOS,LLCC,24PIN,PLASTIC
6-CHANNEL SGL ENDED MULTIPLEXER QCC24
SINGLE-ENDED MULTIPLEXER; Temperature Grade: INDUSTRIAL; No. of Terminals: 24; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG796ABCPZREEL