Analog Devices ADG787BRMZ

2.5 Ω CMOS Low Power Dual 2: 1 Mux/Demux USB 1.1 Switch
$ 1.675
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG787BRMZ.

HQonline

Datasheet16 pages20 years ago

Analog Devices

Augswan

Farnell

TME

Inventory History

3 month trend:
+51.66%

CAD Models

Download Analog Devices ADG787BRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.675
$ 1.965
$ 1.965
Stock
219,862
221,540
221,540
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
-3db Bandwidth
145 MHz
145 MHz
145 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
13 ns
13 ns
13 ns
Turn-Off Delay Time
3 ns
3 ns
3 ns
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
2
2
2
Number of Bits
2
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG787BRMZ.

Related Parts

Analog DevicesADG736BRMZ
Analog Switch Dual SPDT Automotive 10-Pin MSOP Tube / IC SWITCH DUAL SPDT 10MSOP
Analog DevicesADG736BRMZ-REEL
Other Interface ICs; ADG736BRMZ-REEL; ANALOG DEVICES; 10; 5.5 V; MSOP; 1.8 V
Analog DevicesADG884BRMZ
DUAL 2:1 MUX/SPDT AUDIO SWITCH | IC SWITCH DUAL SPDT 10MSOP

Descriptions

Descriptions of Analog Devices ADG787BRMZ provided by its distributors.

2.5 Ω CMOS Low Power Dual 2:1 Mux/Demux USB 1.1 Switch
ANALOG DEVICES ADG787BRMZAnalogue Switch, Dual Channel, SPDT, 2 Channels, 3.45 ohm, 1.8V to 5.5V, MSOP, 10 Pins
Analog Switch Dual SPDT 10-Pin MSOP Tube
ANALOGUE SW, MUX/DEMUX, SPDT, MSOP-10;
DUAL 1-CHANNEL SGL POLE DOUBLE THROW SWITCH PDSO10
模拟开关, 多路复用器/信号分离器, SPDT, MSOP-10;
IC SWITCH SPDT X 2 3OHM 10MSOP
SPDT, 2 Func, 1 Channel, CMOS, PDSO10
Analogue Switch, 2-Channel, Spdt, Msop; Ic Function:Analog Switch, Analog Multiplexer/Demultiplexer; Power Supply Type:Single Supply; Supply Voltage Range:1.8V To 5.5V; Ic Case/Package:Msop; No. Of Pins:10Pins; Interfaces:- Rohs Compliant: Yes |Analog Devices, Inc. ADG787BRMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated