Analog Devices ADG733BRQ

IC Switch SPDT X 3 4.5 Ohm 16QSOP / 3 Circuit IC Switch 2: 1 4.5 Ohm 16-QSOP
$ 1.79

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG733BRQ.

Arrow Electronics

Datasheet12 pages23 years ago

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
-2.22%

CAD Models

Download Analog Devices ADG733BRQ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.79
$ 2.693
Stock
178,279
98,576
Authorized Distributors
1
5
Case/Package
SSOP
QSOP
-3db Bandwidth
200 MHz
160 MHz
Propagation Delay
-
-
Turn-On Delay Time
-
34 ns
Turn-Off Delay Time
-
12 ns
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
5.5 V
Max Supply Current
-
1 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
-
3
Number of Bits
3
3

Descriptions

Descriptions of Analog Devices ADG733BRQ provided by its distributors.

IC SWITCH SPDT X 3 4.5OHM 16QSOP / 3 Circuit IC Switch 2:1 4.5Ohm 16-QSOP
TRIPLE 1-CHANNEL SGL POLE DOUBLE THROW SWITCH PDSO16
IC SWITCH SPDT X 3 4.5OHM 16QSOP
The ADG733 is a low voltage, CMOS device comprising three independently selectable SPDT (single pole, double throw) switches. Low power consumption and operating supply range of +1.8 V to +5.5 V and dual ±3 V make the ADG733 ideal for battery powered, portable instruments. All channels exhibit break before make switching action preventing momentary shorting when switching channels. An EN input is used to enable or disable the device. When disabled, all channels are switched OFF.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated