Analog Devices ADG713BRZ

4Ω 4 SPST(SPST)-Normal Open/Normally closed SOIC-16 Analog Switches / Multiplexers ROHS
$ 2.715
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG713BRZ.

HQonline

Datasheet16 pages15 years ago

Analog Devices

Upverter

iiiC

DigiKey

Inventory History

3 month trend:
-0.37%

CAD Models

Download Analog Devices ADG713BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.715
$ 2.475
$ 2.475
Stock
252,109
241,411
241,411
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
-3db Bandwidth
200 MHz
200 MHz
200 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
11 ns
11 ns
11 ns
Turn-Off Delay Time
6 ns
6 ns
6 ns
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
4
-
-
Number of Bits
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG713BRZ.

Related Parts

Analog DevicesADG712BRZ
Analog Switch Quad Single Pole Single Throw 5.5 Volt 16-Pin SOIC N
Analog DevicesADG711BRZ
Analog Switch Quad SPST 16-Pin SOIC N Tube
Analog DevicesADG711BRZ-REEL7
Analog Switch Quad SPST 16-Pin SOIC N T/R
NXP SemiconductorsMCZ33793EFR2
Ic, i/O Controller, sop,16Pin Rohs Compliant: Yes |NXP Semiconductors MCZ33793EFR2
NXP SemiconductorsMC33793DR2
IC DSI SLAVE FOR R-SENSE 16-SOIC

Descriptions

Descriptions of Analog Devices ADG713BRZ provided by its distributors.

4Ω 4 SPST(SPST)-Normal Open/Normally closed SOIC-16 Analog Switches / Multiplexers ROHS
CMOS Low Voltage 2.5 Ω Quad SPST Switch
ANALOGUE SWITCH, 4-CHANNEL, SPST, NSOIC; Available until stocks are exhausted Alternative available
ANALOG DEVICES ADG713BRZAnalogue Switch, Quad Channel, SPST, 4 Channels, 4 ohm, 1.8V to 5.5V, SOIC, 16 Pins
Analog Switch Quad SPST 16-Pin SOIC N Tube
QUAD 1-CHANNEL SGL POLE SGL THROW SWITCH PDSO16
IC SW SPST-NO/NCX4 4OHM 16SOIC
SPST, 4 Func, 1 Channel, CMOS, PDSO16
Analogue Switch, 4-Channel, Spst, Nsoic; Ic Function:Analog Switch; Power Supply Type:Single Supply; Supply Voltage Range:1.8V To 5.5V; Ic Case/Package:Nsoic; No. Of Pins:16Pins; No. Of Channels:4Channels; On Resistance Typ:2.5Ohm Rohs Compliant: Yes |Analog Devices, Inc. ADG713BRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG713BRZ .