Analog Devices ADG658YCPZ

+3V/+5V/± 5V CMOS 8-Channel Analog Multiplexer
$ 3.5
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG658YCPZ.

HQonline

Datasheet20 pages11 years ago

Analog Devices

Upverter

element14 APAC

iiiC

Inventory History

3 month trend:
-29.66%

CAD Models

Download Analog Devices ADG658YCPZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.5
$ 2.58
Stock
155,774
241,144
Authorized Distributors
6
1
Case/Package
LFCSP EP
LFCSP EP
-3db Bandwidth
210 MHz
-
Propagation Delay
-
-
Turn-On Delay Time
-
-
Turn-Off Delay Time
30 ns
-
Min Supply Voltage
2 V
2 V
Max Supply Voltage
12 V
12 V
Max Supply Current
-
-
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
1
1
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG658YCPZ.

Related Parts

Analog DevicesADG659YCPZ
+3 V/+5 V/±5 V CMOS 4-Channel Analog Multiplexer
Analog DevicesADG758BCPZ
Analog Multiplexer Single 8:1 5.5 Volt 20-Pin LFCSingle Pole Ep
Analog DevicesADG758BCPZ-REEL7
Analog Multiplexer Single 8:1 20-Pin LFCSP EP T/R / IC MULTIPLEXER 8X1 20LFCSP

Descriptions

Descriptions of Analog Devices ADG658YCPZ provided by its distributors.

+3V/+5V/± 5V CMOS 8-Channel Analog Multiplexer
Analog Multiplexer Single 8:1 Automotive 16-Pin LFCSP EP Tray
MULTIPLEXER, CMOS ANALOGUE, LFCSP-EP; Available until stocks are exhausted Alternative available
Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS
Multiplexer, Cmos Analogue, Lfcsp-Ep; Ic Function:Analog Multiplexer; Power Supply Type:Single & Dual Supply; Supply Voltage Range:2V To 12V, ± 2V To ± 6V; Ic Case/Package:Lfcsp-Ep; No. Of Pins:16Pins; No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices, Inc. ADG658YCPZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated