Analog Devices ADG5408BRUZ

14Ω 1 TSSOP-16 Analog Switches / Multiplexers ROHS
$ 4.432
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG5408BRUZ.

Newark

Datasheet18 pages10 years ago

Analog Devices

Augswan

Upverter

Arrow.cn

Inventory History

3 month trend:
-90.91%

CAD Models

Download Analog Devices ADG5408BRUZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.432
$ 4.51
Stock
382,286
361,301
Authorized Distributors
6
6
Case/Package
TSSOP
TSSOP
-3db Bandwidth
50 MHz
50 MHz
Propagation Delay
-
-
Turn-On Delay Time
218 ns
218 ns
Turn-Off Delay Time
189 ns
189 ns
Min Supply Voltage
9 V
9 V
Max Supply Voltage
40 V
40 V
Max Supply Current
80 µA
80 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
1
8
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG5408BRUZ.

Related Parts

Analog DevicesADG5412BRUZ
10Ω 4 SPST(SPST)-Normal Open TSSOP-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG5436BRUZ
High Voltage Latch-Up Proof, Dual SPDT Switches | IC SWITCH DUAL SPDT 16TSSOP
Analog DevicesADG5236BRUZ
2 160Ω SPDT(SPDT) TSSOP-16 Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of Analog Devices ADG5408BRUZ provided by its distributors.

14Ω 1 TSSOP-16 Analog Switches / Multiplexers ROHS
Analogue Multiplexer/Demultiplexer, 4:1, 1, 22 Ohm, 9V To 40V, 9V To 22V, Tssop, 16 Rohs Compliant: Yes |Analog Devices ADG5408BRUZ .
Configuration = 8:1 / Circuits = 1 / ON Delay ns = 276 / ON Resistance (Rds(on)) Ohm = 30 / Supply Current uA = 1 / Supply Voltage Min. V = 9 / Supply Voltage Max. V = 40 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = TSSOP / Pins = 16 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 4.4 / Height mm = 1.1 / Reflow Temperature Max. °C = 260

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG5408BRUZ .