Analog Devices ADG511BRZ

ANALOGUE SW, 4CH, SPST-NO, SOIC-16; Available until stocks are exhausted Alternative available
$ 6.851
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG511BRZ.

element14 APAC

Datasheet12 pages25 years ago

Analog Devices

TME

iiiC

Inventory History

3 month trend:
-6.45%

CAD Models

Download Analog Devices ADG511BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.851
$ 6.783
$ 6.783
Stock
441,688
274,956
274,956
Authorized Distributors
6
4
4
Case/Package
R
R
R
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
375 ns
375 ns
375 ns
Turn-Off Delay Time
120 ns
150 ns
150 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADG511BR-REEL7
MIL-STD-883 GULL WING Surface Mount Not Qualified Switch IC 68dB 9pF 9pF 30Ohm 11pC
Analog DevicesADG512BRZ
ANALOGUE SW, 4CH, SPST-NC, SOIC-16; Available until stocks are exhausted Alternative available
Analog DevicesADG513BRZ
Analog Switch Quad Single Pole Single Throw ±5.5 Volt 5.5 Volt 16-Pin SOIC N

Descriptions

Descriptions of Analog Devices ADG511BRZ provided by its distributors.

ANALOGUE SW, 4CH, SPST-NO, SOIC-16; Available until stocks are exhausted Alternative available
Analog Switch Quad Single Pole Single Throw ±5.5 Volt 5.5 Volt 16-Pin SOIC N
30Ω 4 SPST(SPST)-Normally closed SOIC-16 Analog Switches / Multiplexers ROHS
Analogue Sw, 4Ch, Spst-No, Soic-16; Ic Function:Analog Switch; Power Supply Type:Single Supply; Supply Voltage Range:3V To 3.6V, 4.5V To 5.5V; Ic Case/Package:Soic; No. Of Pins:16Pins; No. Of Channels:4Channels; Interfaces:Parallelrohs Compliant: Yes |Analog Devices, Inc. ADG511BRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated