Analog Devices ADG509AKR-REEL

IC Multiplexer Dual 4X1 16SOIC

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG509AKR-REEL.

SHENGYU ELECTRONICS

Datasheet16 pages16 years ago

Upverter

iiiC

DigiKey

CAD Models

Download Analog Devices ADG509AKR-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.285
$ 5.285
Stock
107,702
283,900
283,900
Authorized Distributors
0
6
6
Case/Package
R
R
R
Number of Pins
16
16
16
Logic Function
-
-
-
Number of Inputs
8
8
8
Number of Outputs
2
2
2
Number of Circuits
2
2
2
Low Level Output Current
-
-
-
High Level Output Current
-
20 mA
20 mA
Supply Type
-
-
-
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V
Number of Channels
1
1
1

Related Parts

Analog DevicesADG509FBRNZ
MULTIPLEXER, CMOS ANALOGUE, NSOIC; Available until stocks are exhausted Alternative available
Analog DevicesADG509FBRNZ-REEL7
MULTIPLEXER, CMOS ANALOGUE, NSOIC; Available until stocks are exhausted
Analog DevicesADG1209YRZ-REEL7
Low Capacitance, 4-Channel, ±15 V/+12 V iCMOS™ Multiplexer

Descriptions

Descriptions of Analog Devices ADG509AKR-REEL provided by its distributors.

IC MULTIPLEXER DUAL 4X1 16SOIC
IC,ANALOG MUX,SINGLE,4-CHANNEL,CMOS,SOP,16PIN,PLASTIC
IC SWITCH SP4T X 2 450OHM 16SOIC
NEW DESIGNS consider ADG1209 The ADG508A and ADG509A are CMOS monolithic analog multiplexers with eight channels and dual four channels, respectively. The ADG508A switches one of eight inputs to a common output, depending on the state of three binary addresses and an enable input. The ADG509A switches one of four differential inputs to a common differential output, depending on the state of two binary addresses and an enable input. Both devices have TTL and 5 V CMOS logic-compatible digital inputs. The ADG508A and ADG509A are designed on an enhanced LC2MOS process that gives an increased signal capability of VSS to VDD and enables operation over a wide range of supply voltages. The devices can comfortably operate anywhere in the 10.8 V to 16.5 V single- or dual-supply range. These multiplexers also feature high switching speeds and low RON. Product Highlights Single-/Dual-Supply Specifications with a Wide Tolerance. The devices are specified in the 10.8 V to 16.5 V range for both single and dual supplies. Extended Signal Range. The enhanced LC2MOS processing results in a high breakdown and an increased analog signal range of VSS to VDD. Break-Before-Make Switching. Switches are guaranteed break-before-make so that input signals are protected against momentary shorting. Low Leakage. Leakage currents in the range of 20 pA make these multiplexers suitable for high precision circuits. Data Sheet, Rev. D, 7/09

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG509AKRREEL