Analog Devices ADG508AKN

Analog Multiplexer Single 8: 1 ±16.5 Volt 16.5 Volt 16-Pin PDIP

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG508AKN.

Augswan

Datasheet16 pages16 years ago

Upverter

CAD Models

Download Analog Devices ADG508AKN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.91
Stock
187,308
327,585
Authorized Distributors
0
6
Case/Package
-
N
Number of Pins
16
16
Logic Function
-
-
Interface
-
Parallel
Number of Drivers
-
-
Number of Receivers
-
-
Data Rate
-
-
Min Supply Voltage
-
10.8 V
Max Supply Voltage
-
16.5 V

Related Parts

Analog DevicesADG528AKNZ
Analog Multiplexer Single 8:1 ±16.5 Volt 16.5 Volt 18-Pin Plastic DIP N
Analog DevicesADG528AKN
CMOS LATCHED 8 CHANNEL ANALOG MULTIPLEXER Single-Ended Multiplexer, 1 Func, 8 Channel, CMOS, PDIP18
Analog DevicesADG408BNZ
MULTIPLEXER, ANALOGUE, NDIP; Available until stocks are exhausted Alternative available

Descriptions

Descriptions of Analog Devices ADG508AKN provided by its distributors.

Analog Multiplexer Single 8:1 ±16.5 Volt 16.5 Volt 16-Pin PDIP
Through Hole Not Qualified Non-RoHS Compliant SINGLE-ENDED MULTIPLEXER Switch IC 68dB 5pF 22pF 15Ohm 4pC
The ADG508A and ADG509A are CMOS monolithic analog multiplexers with eight channels and dual four channels, respectively. The ADG508A switches one of eight inputs to a common output, depending on the state of three binary addresses and an enable input. The ADG509A switches one of four differential inputs to a common differential output, depending on the state of two binary addresses and an enable input. Both devices have TTL and 5 V CMOS logic-compatible digital inputs. The ADG508A and ADG509A are designed on an enhanced LC2MOS process that gives an increased signal capability of VSS to VDD and enables operation over a wide range of supply voltages. The devices can comfortably operate anywhere in the 10.8 V to 16.5 V single- or dual-supply range. These multiplexers also feature high switching speeds and low RON. Product Highlights Single-/Dual-Supply Specifications with a Wide Tolerance. The devices are specified in the 10.8 V to 16.5 V range for both single and dual supplies. Extended Signal Range. The enhanced LC2MOS processing results in a high breakdown and an increased analog signal range of VSS to VDD. Break-Before-Make Switching. Switches are guaranteed break-before-make so that input signals are protected against momentary shorting. Low Leakage. Leakage currents in the range of 20 pA make these multiplexers suitable for high precision circuits.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG 508AKN