Analog Devices ADG453BRZ

ANALOG DEVICES ADG453BRZAnalogue Switch, SPST, 4 Channels, 4 ohm, 4.5V to20V, SOIC, 16 Pins
$ 5.315
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG453BRZ.

HQonline

Datasheet16 pages19 years ago

Analog Devices

TME

iiiC

DigiKey

Inventory History

3 month trend:
-1.72%

CAD Models

Download Analog Devices ADG453BRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.315
$ 5.417
$ 5.417
Stock
579,454
341,097
341,097
Authorized Distributors
6
6
6
Case/Package
SOIC
SOIC
SOIC
-3db Bandwidth
-
-
-
Propagation Delay
-
-
-
Turn-On Delay Time
180 ns
180 ns
180 ns
Turn-Off Delay Time
140 ns
140 ns
140 ns
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
12 V
12 V
12 V
Max Supply Current
500 nA
500 nA
500 nA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
85 °C
85 °C
85 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
4
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG453BRZ.

Related Parts

Analog DevicesADG451BRZ
ANALOG DEVICES ADG451BRZAnalogue Switch, SPST, 4 Channels, 4 ohm,4.5V to20V, SOIC, 16 Pins
Analog DevicesADG451BRZ-REEL7
5Ω 4 SPST(SPST)-Normally closed SOIC-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG452BRZ
ANALOG DEVICES ADG452BRZAnalogue Switch, Quad Channel, SPST, 4 Channels, 4 ohm,4.5V to20V, SOIC, 16 Pins
NXP SemiconductorsMC33793DR2
IC DSI SLAVE FOR R-SENSE 16-SOIC
NXP SemiconductorsMCZ33793EFR2
Ic, i/O Controller, sop,16Pin Rohs Compliant: Yes |NXP Semiconductors MCZ33793EFR2

Descriptions

Descriptions of Analog Devices ADG453BRZ provided by its distributors.

ANALOG DEVICES ADG453BRZAnalogue Switch, SPST, 4 Channels, 4 ohm,4.5V to20V, SOIC, 16 Pins
Analog Switch Quad Single Pole Single Throw ±15 Volt 12 Volt 16-Pin SOIC N
Analogue Sw, 4Ch, Spst-Nc/No, Nsoic-16; Ic Function:Analog Switch; Power Supply Type:Single & Dual Supply; Supply Voltage Range:± 4.5V To ± 20V; Ic Case/Package:Nsoic; No. Of Pins:16Pins; No. Of Channels:4Channels; Product Range:- Rohs Compliant: Yes |Analog Devices, Inc. ADG453BRZ
Configuration = SPST-NO/NC / Channels = 4 / ON Resistance (Rds(on)) Ohm = 4 / ON Delay ns = 70 / Supply Current pA = 100 / Supply Voltage Min. V = 5 / Supply Voltage Max. V = 12 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 85 / Package Type = SOIC / Pins = 16 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tube / Length mm = 10 / Width mm = 4 / Height mm = 1.5 / Reflow Temperature Max. °C = 260
The ADG451/ADG452/ADG453 are monolithic CMOS devices comprising four independently selectable switches. They are designed on an enhanced LC2MOS process that provides low power dissipation yet gives high switching speed and low on resistance. The on resistance profile is very flat over the full analog input range, ensuring excellent linearity and low distortion when switching audio signals. Fast switching speed, coupled with high signal bandwidth, makes the parts suitable for video signal switching. CMOS construction ensures ultra low power dissipation, making the parts ideally suited for portable and battery-powered instruments. The ADG451/ADG452/ADG453 contain four independent single-pole/single-throw (SPST) switches. The ADG451 and ADG452 differ only in that the digital control logic is inverted. The ADG451 switches are turned on with a logic low on the appropriate control input, while a logic high is required for the ADG452. The ADG453 has two switches with digital control logic similar to that of the ADG451, while the logic is inverted on the other two switches. Each switch conducts equally well in both directions when on, and has an input signal range that extends to the supplies. In the off condition, signal levels up to the supplies are blocked. The ADG453 exhibits break-before-make switching action for use in multiplexer applications. Inherent in the design is low charge injection for minimum transients when switching the digital inputs.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG453BRZ .
  • ADG453BRZ.