Analog Devices ADG431BR

GULL WING Inverting Surface Mount Non-RoHS Compliant Switch IC 68dB 9pF 9pF 24Ohm 5pC
$ 4.67

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG431BR.

HQonline

Datasheet8 pages25 years ago

iiiC

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG431BR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.67
$ 5.51
$ 5.51
Stock
155,190
250,645
250,645
Authorized Distributors
1
6
6
Case/Package
R
R
R
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
Parallel
Parallel
Parallel
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
25 V
25 V
25 V

Related Parts

Analog DevicesADG432BRZ
Analog Switch Quad Single Pole Single Throw ±22 Volt 25 Volt 16-Pin SOIC N
Analog DevicesADG411BRZ
ANALOG DEVICES ADG411BRZAnalogue Switch, SPST, 4 Channels, 25 ohm, 4.5V to 5.5V, SOIC, 16 Pins
Analog DevicesADG431BRZ-REEL7
ANALOGUE SW, 4CH, SPST-NO, SOIC-16; Available until stocks are exhausted

Descriptions

Descriptions of Analog Devices ADG431BR provided by its distributors.

GULL WING Inverting Surface Mount Non-RoHS Compliant Switch IC 68dB 9pF 9pF 24Ohm 5pC
LC2MOS Precision Quad SPST Switches | IC SWITCH QUAD SPST 16SOIC
LC2MOS PRECISION QUAD SPST SWITCH SPST, 4 Func, 1 Channel, CMOS, PDSO16
Analog Switch Quad SPST 16-Pin SOIC N Tube
IC,ADG431BR,HI PERF.QUAD SPST SWITCH <NV
IC EEPROM 1MBIT I2C 1MHZ 8SOPJ
The ADG431 is a monolithic CMOS device comprising four independently selectable switches. It is designed on an enhanced LC22MOS process which provides low power dissipation yet gives high switching speed and low on resistance. The ADG431 switches are turned on with a logic low on the appropriate control input. Each switch conducts equally well in both directions when ON and each has an input signal range that extends to the supplies. All switches exhibit break-before-make switching action for use in multiplexer applications. Inherent in the design is low charge injection for minimum transients when switching the digital inputs.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated