Analog Devices ADG419BRMZ-REEL

GULL WING Non-Inverting Surface Mount ROHS3Compliant Switch IC 80dB 6pF 35Ohm 15V
$ 3.43
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG419BRMZ-REEL.

Analog Devices

Datasheet12 pages15 years ago
Official datasheet0 pages0 years ago

HQonline

Augswan

iiiC

DigiKey

Inventory History

3 month trend:
-22.86%

CAD Models

Download Analog Devices ADG419BRMZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.43
$ 3.32
$ 3.32
Stock
310,741
754,049
754,049
Authorized Distributors
5
6
6
Case/Package
MSOP
MSOP
MSOP
-3db Bandwidth
-
-
-
Propagation Delay
-
160 ns
160 ns
Turn-On Delay Time
160 ns
160 ns
160 ns
Turn-Off Delay Time
160 ns
160 ns
160 ns
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
25 V
25 V
25 V
Max Supply Current
1 µA
1 µA
1 µA
Min Operating Temperature
-55 °C
-55 °C
-55 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
1
1
1
Number of Bits
1
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG419BRMZ-REEL.

Related Parts

Analog DevicesADG1421BRMZ
2.1 Ω On Resistance, ±15 V/+12 V/±5 V iCMOS Dual SPST Switches | IC SW SPST 2.1OHM RON 10MSOP
Analog DevicesADG1422BRMZ
2 2.4Ω SPST(SPST)-Normally closed MSOP-10 Analog Switches / Multiplexers ROHS
Analog DevicesADG1423BRMZ
2 2.4Ω SPST(SPST)-Normal Open/Normally closed MSOP-10 Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of Analog Devices ADG419BRMZ-REEL provided by its distributors.

GULL WING Non-Inverting Surface Mount ROHS3Compliant Switch IC 80dB 6pF 35Ohm 15V
IC SWITCH SPDT 8MSOP / 1 Circuit IC Switch 2:1 35Ohm 8-MSOP
35Ω 1 SPDT(SPDT) MSOP-8 Analog Switches / Multiplexers ROHS
LC2MOS Precision Mini-DIP Analog Switch
Analog Switch Single SPDT 8-Pin MSOP T/R
ANALOGUE SW, 1 CHANNEL, SPDT, MSOP-8;
1-CHANNEL SGL POLE DOUBLE THROW SWITCH PDSO8
SPDT, 1 Func, 1 Channel, CMOS, PDSO8
IC CURRENT MONITOR 0.35% 8LFCSP
Analogue Sw, 1Ch, Spdt, Msop-8; Ic Function:Analog Switch; Power Supply Type:Single Supply; Supply Voltage Range:10.8V To 13.2V, ± 13.5V To ± 16.5V; Ic Case/Package:Msop; No. Of Pins:8Pins; No. Of Channels:1Channels Rohs Compliant: Yes |Analog Devices, Inc. ADG419BRMZ-REEL

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG419BRMZREEL