Analog Devices ADG417BN

Switch; Analog; 8-PDIP; < 35OHMSON RESISTANCE
$ 1.62

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG417BN.

Newark

Datasheet8 pages28 years ago

Arrow Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG417BN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.62
$ 3.797
Stock
267,418
216,869
Authorized Distributors
1
6
Case/Package
PDIP
N
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
-
160 ns
Turn-Off Delay Time
-
100 ns
Min Supply Voltage
-
5 V
Max Supply Voltage
-
12 V
Max Supply Current
-
1 µA
Min Operating Temperature
-
-40 °C
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
-
1
Number of Bits
1
1

Related Parts

Texas InstrumentsCD40107BE
2-ch, 2-input, 3-V to 18-V NAND gates with open-drain outputs 8-PDIP -55 to 125
Texas InstrumentsTS12A4514P
12V, 1:1 (SPST), 1-channel, analog switch, active high 8-PDIP -40 to 85
Texas InstrumentsTS12A4515P
12V, 1:1 (SPST), 1-channel, analog switch, active low 8-PDIP -40 to 85
Texas InstrumentsCD40107BEE4
2-ch, 2-input, 3-V to 18-V NAND gates with open-drain outputs 8-PDIP -55 to 125
Texas InstrumentsTS12A4515PE4
12-V, 1:1 (SPST), 1-channel general-purpose analog switch (active low) 8-PDIP -40 to 85
DUAL EIA-423/EIA-232D LINE DRIVER Line Driver, 2 Func, 2 Driver, BIPolar, PDIP8

Descriptions

Descriptions of Analog Devices ADG417BN provided by its distributors.

Switch; Analog; 8-PDIP; < 35OHMSON RESISTANCE
PDIP-8 Analog Switches / Multiplexers ROHS
Analog Switch Single SPST 8-Pin PDIP N
Switch; Analog; 8-PDIP; < 35OH
RS APAC

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG 417 BN