onsemi MC3488AP1G

DUAL EIA-423/EIA-232D LINE DRIVER Line Driver, 2 Func, 2 Driver, BIPolar, PDIP8
$ 26.94
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for onsemi MC3488AP1G.

IHS

Datasheet8 pages20 years ago

SHENGYU ELECTRONICS

Farnell

Inventory History

3 month trend:
+0.00%

CAD Models

Download onsemi MC3488AP1G symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 26.94
$ 1.022
$ 1.022
Stock
278,499
388,628
388,628
Authorized Distributors
1
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
8
8
8
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
1
2
2
Number of Receivers
-
-
-
Data Rate
-
7 kbps
7 kbps
Min Supply Voltage
10.8 V
10.8 V
10.8 V
Max Supply Voltage
13.2 V
13.2 V
13.2 V

Supply Chain

Country of OriginIndonesia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1993-01-01
Lifecycle StatusObsolete (Last Updated: 4 days ago)
LTB Date2011-07-24
LTD Date2012-01-24
Manufacturer Lifecycle StatusOBSOLETE (Last Updated: 4 days ago)

Descriptions

Descriptions of onsemi MC3488AP1G provided by its distributors.

DUAL EIA-423/EIA-232D LINE DRIVER Line Driver, 2 Func, 2 Driver, BIPolar, PDIP8
Interface- Data Transmission Dual Diff EIA-422-A to Quad EIA-423-A
RoHS Compliant STANDARD 2006 Driver Driver 0C~70C 3.44mm 18mA 12V
Dual Transmitter RS-232/RS-423 8-Pin PDIP Rail
IC, LINE DRIVER, DUAL, 8-DIP; Output Cur
IC DRIVER LINE DUAL SGL END 8DIP
MC3488AP1G, SINGLE BIPOLAR TRANSISTORS;

Manufacturer Aliases

onsemi has several brands around the world that distributors may use as alternate names. onsemi may also be known as the following names:

  • ON Semiconductor
  • ONS
  • ONSEMICON
  • ON SEM
  • ON SEMICONDUCTO
  • ON SEMICONDUCTORS
  • ONSEMIC
  • ON Semicondu
  • OSC
  • ONSE
  • ON Semiconductor / Fairchild
  • ON SEMICOND
  • SCG
  • ON Semiconductor Cor
  • ON SEMICO
  • ONSM
  • onsemi / Fairchild
  • ON SEMICONDUCTOR CORP
  • MOT/ON SEMI
  • Fairchild/ONSemiconductor
  • ON Semiconductor Corporation
  • ON4
  • ON Semi - ON Semiconductor
  • ON SEMICONDUCT
  • ON-SEMI SCG
  • ON Semiconductor Inc.
  • onsemiconductor
  • On Semiconductor Ltd