Analog Devices ADG417BNZ

35Ω 1 SPST(SPST)-Normally closed DIP-8 Analog Switches / Multiplexers ROHS
$ 3.067
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG417BNZ.

Farnell

Datasheet8 pages27 years ago

Analog Devices

element14 APAC

TME

iiiC

Inventory History

3 month trend:
-1.85%

CAD Models

Download Analog Devices ADG417BNZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.067
$ 1.54
Stock
156,694
208,044
Authorized Distributors
6
1
Case/Package
N
PDIP
-3db Bandwidth
-
-
Propagation Delay
-
-
Turn-On Delay Time
160 ns
-
Turn-Off Delay Time
100 ns
-
Min Supply Voltage
5 V
-
Max Supply Voltage
12 V
-
Max Supply Current
1 µA
-
Min Operating Temperature
-40 °C
-
Max Operating Temperature
85 °C
85 °C
On Resistance (RON)
-
-
Number of Channels
1
-
Number of Bits
1
1

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Related Parts

Analog DevicesADG419BNZ
ANALOG DEVICES ADG419BNZAnalogue Switch, SPDT, 1 Channels, 35 ohm, 13.5V to 16.5V, DIP, 8 Pins
Analog DevicesADG419BN
Switch, Analog; SPDT; N-8; 25 Ohms (Typ.) @ degC; 44 V (Max.); 400 mW; -40 de

Descriptions

Descriptions of Analog Devices ADG417BNZ provided by its distributors.

35Ω 1 SPST(SPST)-Normally closed DIP-8 Analog Switches / Multiplexers ROHS
Analog Switch Single Pole Single Throw ±15 Volt 12 Volt 8-Pin PDIP
LC2MOS, ±15 V Precision Mini-DIP SPST Switch
Analog Switch Single SPST 8-Pin PDIP N Tube
ANALOGUE SWITCH, 1-CH, SPST, DIP-8;
Analog Switch ICs SINGLE SPST SWITCH I.C.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG417BNZ.