Analog Devices ADG3304BRUZ-REEL

1.65V~5.5V 1 4 50Mbps 1.15V~5.5V TSSOP-14 Translators / Level Shifters ROHS
$ 1.798
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG3304BRUZ-REEL.

Analog Devices

Datasheet20 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet20 pages20 years ago
Datasheet8 pages15 years ago

Augswan

Farnell

iiiC

Inventory History

3 month trend:
+37.68%

CAD Models

Download Analog Devices ADG3304BRUZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
3DDownload
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.798
$ 1.96
$ 1.96
Stock
286,074
430,141
430,141
Authorized Distributors
5
6
6
Case/Package
TSSOP
TSSOP
TSSOP
Number of Pins
14
14
14
Logic Function
Translator
Translator
Translator
Number of Channels
4
4
4
Propagation Delay
6 ns
35 ns
35 ns
Data Rate
60 Mbps
60 Mbps
60 Mbps
Low Level Output Current
20 µA
20 µA
20 µA
High Level Output Current
-20 µA
-20 µA
-20 µA
Min Supply Voltage
1.65 V
1.15 V
1.15 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Quiescent Current
5 µA
5 µA
5 µA

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 1 week ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG3304BRUZ-REEL.

Descriptions

Descriptions of Analog Devices ADG3304BRUZ-REEL provided by its distributors.

1.65V~5.5V 1 4 50Mbps 1.15V~5.5V TSSOP-14 Translators / Level Shifters ROHS
Voltage Level Translator 4-CH Bidirectional 14-Pin TSSOP T/R
e3 PRODUCTION (Last Updated: 1week ago) ADG3304 Tape & Reel (TR) level shifter translator 6ns 1.8V 140.30179mg 1muA
Low Voltage, 1.15 V to 5.5 V, 4-Channel, Bidirectional Logic Level Translator | IC TRNSLTR BIDIRECTIONAL 14TSSOP
1.2 V - 5.5 V, 4-channel BI-DI
IC TRNSLTR BIDIRECTIONAL 14TSSOP
IC XLATOR 4CH 1.2/5.5V 14TSSOP
Interface Circuit, CMOS, PDSO14
The ADG3304 is a bidirectional logic level translator that contains four bidirectional channels. It can be used in multivoltage digital system applications such as data transfer between a low voltage DSP/controller and a higher voltage device using SPI and MICROWIRE interfaces. The internal architecture allows the device to perform bidirectional logic level translation without an additional signal to set the direction in which the translation takes place. The voltage applied to VCCA sets the logic levels on the A side of the device, while VCCY sets the levels on the Y side. For proper operation, VCCA must always be less than VCCY. The VCCA-compatible logic signals applied to the A side of the device appear as VCCY-compatible levels on the Y side. Similarly, VCCY-compatible logic levels applied to the Y side of the device appear as VCCA-compatible logic levels on the A side. The enable pin (EN) provides three-state operation on both the A-side and the Y-side pins. When the EN pin is pulled low, the terminals on both sides of the device are in the high impedance state. The EN pin is referred to the VCCA supply voltage and driven high for normal operation. The ADG3304 is available in compact 14-lead TSSOP and 12-bump WLCSP packages. It is guaranteed to operate over the 1.15 V to 5.5 V supply voltage range and the extended −40°C to +85°C temperature range. Supports defense and aerospace applications (AQEC standard) Applications SPI®, MICROWIRE™ Level Translation Low Voltage ASIC Level Translation Smart Card Readers Cell Phones and Cell Phone Cradles Portable Communication Devices Telecommunications Equipment Network Switches and Routers Storage Systems (SAN/NAS) Computing/Server Applications GPS Portable POS Systems Low Cost Serial Interfaces

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG3304BRUZREEL