Analog Devices ADG3257BRQ-REEL7

Non-RoHS Compliant DUAL TRUE GULL WING Multiplexer/Demultiplexer -40C~85C 4.9022mm 3.3/5V
$ 1.02

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG3257BRQ-REEL7.

HQonline

Datasheet12 pages18 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG3257BRQ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.02
$ 1.404
$ 1.404
Stock
82,939
237,599
237,599
Authorized Distributors
1
6
6
Case/Package
QSOP
QSOP
QSOP
Number of Pins
16
16
16
Logic Function
-
Demultiplexer, Multiplexer
Demultiplexer, Multiplexer
Number of Inputs
-
8
8
Number of Outputs
-
4
4
Number of Circuits
4
4
4
Low Level Output Current
100 mA
100 mA
100 mA
High Level Output Current
-100 mA
-100 mA
-100 mA
Supply Type
Single
Single
Single
Min Supply Voltage
3 V
3 V
3 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Number of Channels
-
4
4

Related Parts

FSAL200 Series 5.5 V Quad 2:1 Analog Multiplexer/ Demultiplexer Switch - QSOP-16
Bus Driver, CBT/FST/QS/5C/B Series, 4-Func, 1-Bit, True Output, CMOS, PDSO16
CBT/FST/QS/5C/B e3 4x 2:1 3-STATE multiplexer circuit 0.25ns 4.5V 5mm -40C~85C
Analog DevicesADG794BRQZ-500RL7
Low Voltage, 300 MHz Quad 2:1 Mux Analog HDTV Audio/Video Switch
Analog DevicesADG794BRQZ-REEL7
Audio Interface ICs; ADG794BRQZ-REEL7; ANALOG DEVICES; 16; 5.5 V; Parallel; QSOP
Analog DevicesADG794BRQZ-REEL
IC,ANALOG MUX,QUAD,2-CHANNEL,CMOS,SSOP,16PIN,PLASTIC

Descriptions

Descriptions of Analog Devices ADG3257BRQ-REEL7 provided by its distributors.

Non-RoHS Compliant DUAL TRUE GULL WING Multiplexer/Demultiplexer -40C~85C 4.9022mm 3.3/5V
Multiplexer/Demultiplexer Bus Switch 1-Element CMOS 8-IN 16-Pin QSOP T/R
Multiplexer And Demux/Decoder, 3257 Series, 1-Func, 1 Line Input, 1 Line Output, True Output, CMOS, PDSO16
The ADG3257 is a CMOS bus switch comprising four 2:1 multiplexer/demultiplexers with high impedance outputs. The device is manufactured on a CMOS process, which provides low power dissipation yet gives high switching speed and very low on resistance allowing the inputs to be connected to the outputs without adding propagation delay or generating additional ground bounce noise. The ADG3257 operates from a single 3.3 V/5 V supply. The control logic for each switch is shown in the Truth Table in the data sheet. These switches are bi-directional when ON. In the OFF condition, signal levels up to the supplies are blocked. This Bus Switch is suited to both switching and level translation application. It may be used in applications requiring level translation from 3.3 V to 2.5V when powered from 3.3 V. Additionally, with a diode connected in series with 5 V VDD, the ADG3257 may also be used in applications requiring 5 V to 3.3 V level translation.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG3257BRQREEL7