Analog Devices ADG3241BKSZ-REEL7

2.5 V/3.3 V, 1 - Bit, 2 - Port Level Translator Bus Switch
$ 1.285
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG3241BKSZ-REEL7.

Upverter

Datasheet16 pages20 years ago

Analog Devices

Augswan

DigiKey

Inventory History

3 month trend:
-2.42%

CAD Models

Download Analog Devices ADG3241BKSZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.285
$ 1.25
$ 1.25
Stock
341,744
238,436
238,436
Authorized Distributors
5
6
6
Case/Package
SC
SC
SC
Number of Pins
6
6
6
Logic Function
-
Translator
Translator
Number of Inputs
-
1
1
Number of Outputs
-
-
-
Number of Circuits
-
-
-
Low Level Output Current
25 mA
25 mA
25 mA
High Level Output Current
-25 mA
-25 mA
-25 mA
Supply Type
Single
Single
Single
Min Supply Voltage
2.3 V
2.3 V
2.3 V
Max Supply Voltage
3.6 V
3.6 V
3.6 V
Number of Channels
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG3241BKSZ-REEL7.

Related Parts

Analog DevicesADG3248BKS-REEL7
IC MUX/DEMUX 2X1 SC70-6 / Circuit IC Switch SC-70-6
Texas InstrumentsSN74CB3T1G125DCKR
3.3-V, 1:1 (SPST), 1-channel FET bus switch with level shifter 5-SC70 -40 to 85
Texas InstrumentsSN74CBTLV1G125DCKR
3.3-V, 1:1 (SPST), 1-channel FET bus switch 5-SC70 -40 to 85
Texas InstrumentsCCB3T1G125QDCKRQ1
Automotive 3.3-V, 1:1 (SPST), 1-channel FET bus switch with level shifter 5-SC70 -40 to 125
Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5
Bus Driver, LVC/LCX/Z Series, 1-Func, 1-Bit, True Output, CMOS, PDSO5

Descriptions

Descriptions of Analog Devices ADG3241BKSZ-REEL7 provided by its distributors.

2.5 V/3.3 V, 1 - Bit, 2 - Port Level Translator Bus Switch
e4 ADG3241 1x 1:1 3-STATE logic switch 770MHz 12Ohm 225ps 2.5/3.3V
Bus Driver, 3241 Series, 1-Func, 1-Bit, True Output, CMOS, PDSO6
IC,Bus Switch,CMOS,TSSOP,6PIN,PLASTIC
Bus Switch 1-Element CMOS 1-IN 6-Pin SC-70 T/R
2.5/3.3V,1Bit,2 Port, Bus Swit
0.225ns 1 1 1 2.5V 3.6V 25mA -25mA SC-70-6
IC SW BUS 2.5-3.3V 1BIT SC70-6

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated