Analog Devices ADG3232BRJZ-REEL7

Voltage Level Translator 1-CH Bidirectional 8-Pin SOT-23 T/R
$ 0.746

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG3232BRJZ-REEL7.

Analog Devices

Datasheet8 pages22 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Analog Devices ADG3232BRJZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.746
$ 0.647
Stock
233,579
145,784
Authorized Distributors
1
1
Case/Package
-
SOT-23-8
Number of Pins
8
8
Logic Function
Translator
Translator
Number of Channels
-
-
Propagation Delay
-
3.5 ns
Data Rate
-
-
Low Level Output Current
8 mA
8 mA
High Level Output Current
-8 mA
-8 mA
Min Supply Voltage
-
1.65 V
Max Supply Voltage
-
3.6 V
Quiescent Current
-
-

Descriptions

Descriptions of Analog Devices ADG3232BRJZ-REEL7 provided by its distributors.

Voltage Level Translator 1-CH Bidirectional 8-Pin SOT-23 T/R
SPECIALTY INTERFACE CIRCUIT, PDSO8, MO-178BA, SOT-23, 8 PIN
2:1 MULTIPLEXER LEVEL TRANSLATOR
The ADG3232 is a Level Translator 2-1 Mux designed on a sub micron process which operates from supplies as low as 1.65 V. The device is guaranteed for operation over the supply range 1.65 V to 3.6 V. It operates from two supply voltages allowing bi-directional level translation, i.e. it translates low voltages to higher voltages and vice versa. The signal path is uni-directional, data may only flow from A to Y. This type of device may be used in applications requiring communication between devices operating from different supply levels. The level translator mux is packaged in one of the smallest footprints available for its pin count. The 8 lead SOT23 package requires only 8.26mm2 board space.

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated