
| Distributor | SKU | Min | Pkg | |||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|
| Component Stockers USA | ADG2128YCPZ-REEL | 717 | >1wk | |||||||||
| Win Source | WS-ADG2128YCPZ-REEL | 7,170 | 2 | 22h | ||||||||
| Worldway Electronics | ADG2128YCPZ-REEL | 12,565 | 7 | Tape & Reel | 21h | |||||||
| Hi-Tech Circuit Group Ltd. | ADG2128YCPZ-REEL | 858 | 3d | |||||||||
| Aztech | ADG2128YCPZ-REEL | 11,691 | 17h |
Download Analog Devices ADG2128YCPZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.
| source | eCAD | mCAD | FILES |
|---|---|---|---|
SymbolFootprint | |||
SymbolFootprint | Download |
Descriptions of Analog Devices ADG2128YCPZ-REEL provided by its distributors.
Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names: