Analog Devices ADG1434YRUZ-REEL

Analog Switch Quad SPDT 20-Pin TSSOP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG1434YRUZ-REEL.

Arrow Electronics

Datasheet20 pages16 years ago

Analog Devices

SHENGYU ELECTRONICS

iiiC

CAD Models

Download Analog Devices ADG1434YRUZ-REEL symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.48
$ 6.48
Stock
481,630
331,611
331,611
Authorized Distributors
2
6
6
Case/Package
TSSOP
TSSOP
TSSOP
-3db Bandwidth
200 MHz
200 MHz
200 MHz
Propagation Delay
-
-
-
Turn-On Delay Time
170 ns
170 ns
170 ns
Turn-Off Delay Time
75 ns
75 ns
75 ns
Min Supply Voltage
5 V
5 V
5 V
Max Supply Voltage
16.5 V
16.5 V
16.5 V
Max Supply Current
475 µA
475 µA
475 µA
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
125 °C
On Resistance (RON)
-
-
-
Number of Channels
4
4
4
Number of Bits
-
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG1434YRUZ-REEL.

Descriptions

Descriptions of Analog Devices ADG1434YRUZ-REEL provided by its distributors.

Analog Switch Quad SPDT 20-Pin TSSOP T/R
IC SWITCH SPDTX4 4.7OHM 20TSSOP
SPDT, 1 Func, 4 Channel, CMOS, PDSO20
The ADG1433 and ADG1434 are monolithic industrial-CMOS (iCMOS) analog switches comprising three independently selectable single pole, double throw (SPDT) switches and four independently selectable SPDT switches, respectively. All channels exhibit break-before-make switching action that prevents momentary shorting when switching channels. An EN input on the ADG1433 (LFCSP and TSSOP packages) and ADG1434 (LFCSP package only) is used to enable or disable the device. When disabled, all channels are switched off. The iCMOS modular manufacturing process combines high voltage, complementary metal-oxide semiconductor (CMOS), and bipolar technologies. It enables the development of a wide range of high performance analog ICs capable of 33 V operation in a footprint that no other generation of high voltage parts has been able to achieve. Unlike analog ICs using a conventional CMOS process, iCMOS components can tolerate high supply voltages while providing increased performance, dramatically lower power consumption, and reduced package size. The ultralow on resistance and on resistance flatness of these switches make them ideal solutions for data acquisition and gain switching applications, where low distortion is critical. iCMOS construction ensures ultralow power dissipation, making the parts ideally suited for portable and battery-powered instruments.Applications Relay replacement Audio and video routing Automatic test equipment Data acquisition systems Temperature measurement systems Avionics Battery-powered systems Communication systems Medical equipment

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG1434YRUZREEL