Analog Devices ADG1421BRMZ-REEL7

Other Interface ICs; ADG1421BRMZ-REEL7; ANALOG DEVICES; 10; 16.5 V; 5 V; MSOP
$ 2.996
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG1421BRMZ-REEL7.

HQonline

Datasheet16 pages11 years ago

Analog Devices

Upverter

Inventory History

3 month trend:
-50.10%

CAD Models

Download Analog Devices ADG1421BRMZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.996
$ 3.01
Stock
350,666
208,789
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
-3db Bandwidth
180 MHz
180 MHz
Propagation Delay
-
-
Turn-On Delay Time
145 ns
145 ns
Turn-Off Delay Time
145 ns
145 ns
Min Supply Voltage
5 V
5 V
Max Supply Voltage
16.5 V
16.5 V
Max Supply Current
190 µA
190 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
2
2
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG1421BRMZ-REEL7.

Related Parts

Analog DevicesADG1422BRMZ
2 2.4Ω SPST(SPST)-Normally closed MSOP-10 Analog Switches / Multiplexers ROHS
Analog DevicesADG1423BRMZ
2 2.4Ω SPST(SPST)-Normal Open/Normally closed MSOP-10 Analog Switches / Multiplexers ROHS
Analog DevicesADG1221BRMZ-REEL7
2 200Ω SPST(SPST)-Normal Open MSOP-10 Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of Analog Devices ADG1421BRMZ-REEL7 provided by its distributors.

Other Interface ICs; ADG1421BRMZ-REEL7; ANALOG DEVICES; 10; 16.5 V; 5 V; MSOP
2 2.4Ω SPST(SPST)-Normal Open MSOP-10 Analog Switches / Multiplexers ROHS
2.1 Ω Maximum On Resistance, ±15 V/+12/±5 V iCMOS Dual SPST Switches
Analog Switch Dual SPST 10-Pin MSOP T/R
2.5ohm Max Ron ±15V iCMOS Dual
ANALOGUE SWITCH, SPST-NO, 2-CH, MSOP-10;
SCRs 0.8A Sensitive Gate 600V SCR 30-200uA
SPST, 1 Func, 1 Channel, CMOS, PDSO10
Analogue Switch, Spst-No, 2-Ch, Msop-10; Ic Function:Analog Switch; Power Supply Type:Single & Dual Supply; Supply Voltage Range:5V To 16.5V, ± 4.5V To ± 16.5V; Ic Case/Package:Msop; No. Of Pins:10Pins; No. Of Channels:2Channels Rohs Compliant: Yes |Analog Devices, Inc. ADG1421BRMZ-REEL7

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated