Analog Devices ADG1311YRZ

IC SW SPST-NCX4 200OHM 16SOIC / 4 Circuit IC Switch 1: 1 200Ohm 16-SOIC
$ 1.68
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG1311YRZ.

HQonline

Datasheet12 pages17 years ago

Analog Devices

Inventory History

3 month trend:
-9.55%

CAD Models

Download Analog Devices ADG1311YRZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.68
$ 1.29
Stock
146,919
81,410
Authorized Distributors
6
1
Case/Package
R
R
-3db Bandwidth
600 MHz
600 MHz
Propagation Delay
-
-
Turn-On Delay Time
125 ns
125 ns
Turn-Off Delay Time
50 ns
50 ns
Min Supply Voltage
5 V
5 V
Max Supply Voltage
16.5 V
16.5 V
Max Supply Current
380 µA
380 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
105 °C
105 °C
On Resistance (RON)
-
-
Number of Channels
4
-
Number of Bits
-
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG1311YRZ.

Related Parts

Analog DevicesADG1313YRZ-REEL7
4 200Ω SPST(SPST)-Normal Open/Normally closed SOIC-16 Analog Switches / Multiplexers ROHS
Analog DevicesADG1313YRZ
Analog Switch Quad SPST Automotive 16-Pin SOIC N Tube
Analog DevicesADG1312YRZ-REEL7
4 200Ω SPST(SPST)-Normal Open SOIC-16 Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of Analog Devices ADG1311YRZ provided by its distributors.

IC SW SPST-NCX4 200OHM 16SOIC / 4 Circuit IC Switch 1:1 200Ohm 16-SOIC
SPST; Temperature Grade: INDUSTRIAL; No. of Terminals: 16; Package Code: SOP; Package Shape: RECTANGULAR; Surface Mount: YES;
Analogue Sw, 4Ch, Spst-No, Nsoic-16; Ic Function:Analog Switch; Power Supply Type:Single & Dual Supply; Supply Voltage Range:10.8V To 13.2V, ± 13.5V To ± 16.5V; Ic Case/Package:Nsoic; No. Of Pins:16Pins; No. Of Channels:4Channels Rohs Compliant: Yes |Analog Devices, Inc. ADG1311YRZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated