Analog Devices ADG1222BRMZ

Low Capacitance, Low Charge Injection, ±15 V/+12 V iCMOS® Dual SPST Switch
$ 2.377
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG1222BRMZ.

SHENGYU ELECTRONICS

Datasheet16 pages17 years ago

Analog Devices

element14 APAC

Farnell

Inventory History

3 month trend:
+1.32%

CAD Models

Download Analog Devices ADG1222BRMZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3DDownload
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.377
$ 2.54
Stock
413,772
279,560
Authorized Distributors
6
5
Case/Package
MSOP
MSOP
-3db Bandwidth
960 MHz
960 MHz
Propagation Delay
-
-
Turn-On Delay Time
170 ns
170 ns
Turn-Off Delay Time
105 ns
105 ns
Min Supply Voltage
5 V
5 V
Max Supply Voltage
16.5 V
16.5 V
Max Supply Current
190 µA
190 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
2
-
Number of Bits
-
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG1222BRMZ.

Related Parts

Analog DevicesADG1223BRMZ
2 200Ω SPST(SPST)-Normal Open/Normally closed MSOP-10 Analog Switches / Multiplexers ROHS
Analog DevicesADG1221BRMZ
Low Capacitance, Low Charge Injection, ±15 V/+12 V iCMOS® Dual SPST Switch
Analog DevicesADG1223BRMZ-REEL7
2 200Ω SPST(SPST)-Normal Open/Normally closed MSOP-10 Analog Switches / Multiplexers ROHS

Descriptions

Descriptions of Analog Devices ADG1222BRMZ provided by its distributors.

Low Capacitance, Low Charge Injection, ±15 V/+12 V iCMOS® Dual SPST Switch
IC SWITCH DUAL SPST 10MSOP / 2 Circuit IC Switch 1:1 200Ohm 10-MSOP
Analog Audio/Video Crosspoint 960MHz 1 x 1 10-Pin MSOP
ANALOG DEVICES - ADG1222BRMZ - IC, SWITCH, DUAL SPST, SMD, MSOP10
Analog Switch Dual SPST 10-Pin MSOP Tube
Low C,Low Qinj, ±15 V/+12V SPD
ANALOGUE SW, 2CH, SPST-NC, MSOP-10;
Analogue Sw, 2Ch, Spst-Nc, Msop-10; Ic Function:Analog Switch; Power Supply Type:Single & Dual Supply; Supply Voltage Range:± 5V To ± 16.5V; Ic Case/Package:Msop; No. Of Pins:10Pins; No. Of Channels:2Channels; Interfaces:Parallel Rohs Compliant: Yes |Analog Devices, Inc. ADG1222BRMZ

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated

Part Number Aliases

This part may be known by these alternate part numbers:

  • ADG1222BRMZ.