Analog Devices ADG1213YCPZ-REEL7

Low Capacitance, Low Charge Injection, ±15 V/+12 V iCMOS Quad SPST Switch
$ 3.81
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Analog Devices ADG1213YCPZ-REEL7.

Analog Devices

Datasheet16 pages13 years ago
Official datasheet0 pages0 years ago
Datasheet16 pages17 years ago

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+356%

CAD Models

Download Analog Devices ADG1213YCPZ-REEL7 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.81
$ 3.75
Stock
136,050
195,377
Authorized Distributors
3
6
Case/Package
LFCSP EP
LFCSP EP
-3db Bandwidth
1 GHz
1 GHz
Propagation Delay
-
-
Turn-On Delay Time
130 ns
130 ns
Turn-Off Delay Time
115 ns
115 ns
Min Supply Voltage
5 V
5 V
Max Supply Voltage
16.5 V
16.5 V
Max Supply Current
380 µA
380 µA
Min Operating Temperature
-40 °C
-40 °C
Max Operating Temperature
125 °C
125 °C
On Resistance (RON)
-
-
Number of Channels
4
4
Number of Bits
4
4

Supply Chain

Lifecycle StatusProduction (Last Updated: 3 years ago)
Manufacturer Lifecycle StatusPRODUCTION (Last Updated: 3 years ago)

Engineering Resources

View Evaluation kits and Reference designs for Analog Devices ADG1213YCPZ-REEL7.

Related Parts

Analog DevicesADG1212YCPZ-500RL7
Low Capacitance, Low Charge Injection, ±15 V/+12 V iCMOS Quad SPST Switch
Analog DevicesADG1212YCPZ-REEL7
Low Capacitance, Low Charge Injection, ±15 V/+12 V iCMOS Quad SPST Switch
Analog DevicesADG1211YCPZ-REEL7
Low Capacitance, Low Charge Injection ±15 V/+12 V iCMOS Quad SPST Switches

Descriptions

Descriptions of Analog Devices ADG1213YCPZ-REEL7 provided by its distributors.

Low Capacitance, Low Charge Injection, ±15 V/+12 V iCMOS Quad SPST Switch
Analog Switch Quad SPST Automotive 16-Pin LFCSP EP T/R
+/-15V QUAD SWITCH/MUX WITH LO
SPST; Temperature Grade: AUTOMOTIVE; No. of Terminals: 16; Package Code: HVQCCN; Package Shape: SQUARE; Surface Mount: YES;
IC SW SPST-NO/NCX4 190OHM 16CSP

Manufacturer Aliases

Analog Devices has several brands around the world that distributors may use as alternate names. Analog Devices may also be known as the following names:

  • Analog Devices Inc
  • ANALOG
  • ADI
  • ANALOG DEVICE
  • ANALOG DEV
  • AD
  • ANA
  • PMI
  • Analog Devices Inc/Maxim Integrated
  • ADV
  • ADA
  • ANALOG DEVIC
  • PMI/AD
  • ANALOG DEVI
  • AD/PMI
  • STOCK
  • Analog Devices / Linear Technology
  • ANALOG INTERGRATIONS CORP
  • AD - Analog Devices
  • PRECISION MONOLITIC INC
  • ADI (Analog Devices Inc)
  • ANADEV
  • Analog Devices / Hittite
  • ANALOG DEVICES (ADI)
  • ANLOGDEVIC
  • Analog Devices Inc.
  • Maxim Analog Devices
  • Analog Devices / Maxim Integrated